Cosel SUS DC/DC Converter, 3.3V dc/ 600 mA, 5V dc Input, 4.5V dc Input 1.98 W, Through Hole, 85 °C Max Temp -40 °C Min
- RS Stock No.:
- 136-562
- Mfr. Part No.:
- SUS3053R3C
- Manufacturer:
- Cosel
Subtotal (1 unit)*
PHP1,090.19
(exc. VAT)
PHP1,221.01
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Last RS stock
- Final 4 unit(s), ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | PHP1,090.19 |
*price indicative
- RS Stock No.:
- 136-562
- Mfr. Part No.:
- SUS3053R3C
- Manufacturer:
- Cosel
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cosel | |
| Output Voltage 1 | 3.3V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 5V dc | |
| Minimum Input Voltage | 4.5V dc | |
| Output Current 1 | 600mA | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | ±5 % | |
| Isolation Voltage | 500V | |
| Maximum Output Power | 1.98W | |
| Package Type | DIP | |
| Width | 24mm | |
| Weight | 3g | |
| Depth | 13.2mm | |
| Series | SUS | |
| Length | 24mm | |
| Standards/Approvals | CE, RoHS | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 74% | |
| Select all | ||
|---|---|---|
Brand Cosel | ||
Output Voltage 1 3.3V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 5V dc | ||
Minimum Input Voltage 4.5V dc | ||
Output Current 1 600mA | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range ±5 % | ||
Isolation Voltage 500V | ||
Maximum Output Power 1.98W | ||
Package Type DIP | ||
Width 24mm | ||
Weight 3g | ||
Depth 13.2mm | ||
Series SUS | ||
Length 24mm | ||
Standards/Approvals CE, RoHS | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Efficiency 74% | ||
- COO (Country of Origin):
- JP
Related links
- Cosel SUS DC/DC Converter 12V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- Cosel SUS DC/DC Converter 24V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- Cosel SUS DC/DC Converter 5V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- Cosel DC/DC Converter 9V dc Input SMD, 100 °C Max Temp -40 °C Min Temp
- Cosel SUS DC/DC Converter 5V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- Cosel MUS DC/DC Converter 9V dc Input DIP, 100 °C Max Temp -40 °C Min Temp
- Cosel DC/DC Converter 18V dc Input Surface 8-Pin
- Cosel DC/DC Converter 36V dc Input Surface 8-Pin
