Cosel DC/DC Converter, 12V dc/ 130 mA, 18V dc Input, 9V Input 1.56 W, Surface, 85 °C Max Temp -40 °C Min Temp, 8-Pin
- RS Stock No.:
- 130-760
- Mfr. Part No.:
- SUS1R51212BP
- Manufacturer:
- Cosel
Subtotal (1 unit)*
PHP897.26
(exc. VAT)
PHP1,004.93
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 4 unit(s) shipping from September 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP897.26 |
*price indicative
- RS Stock No.:
- 130-760
- Mfr. Part No.:
- SUS1R51212BP
- Manufacturer:
- Cosel
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cosel | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 12V dc | |
| Maximum Input Voltage | 18V dc | |
| Minimum Input Voltage | 9V | |
| Output Current 1 | 130mA | |
| Mount Type | Surface | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | ±5 % | |
| Isolation Voltage | 500V ac | |
| Number of Pins | 8 | |
| Maximum Output Power | 1.56W | |
| Package Type | Surface Mount | |
| Standards/Approvals | No | |
| Depth | 12.2mm | |
| Length | 21.4mm | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 76% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Cosel | ||
Product Type DC/DC Converter | ||
Output Voltage 1 12V dc | ||
Maximum Input Voltage 18V dc | ||
Minimum Input Voltage 9V | ||
Output Current 1 130mA | ||
Mount Type Surface | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range ±5 % | ||
Isolation Voltage 500V ac | ||
Number of Pins 8 | ||
Maximum Output Power 1.56W | ||
Package Type Surface Mount | ||
Standards/Approvals No | ||
Depth 12.2mm | ||
Length 21.4mm | ||
Maximum Operating Temperature 85°C | ||
Efficiency 76% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- JP
Related links
- Cosel DC/DC Converter 18V dc Input Surface 8-Pin
- Cosel DC/DC Converter 9V dc Input Surface 8-Pin
- Cosel DC/DC Converter 36V dc Input Surface 8-Pin
- Cosel DC/DC Converter 18V dc Input Surface 8-Pin
- Cosel DC/DC Converter 18V dc Input Surface 8-Pin
- Cosel DC/DC Converter 9V dc Input Surface 8-Pin
- Cosel DC/DC Converter 36V dc Input Surface 8-Pin
- Cosel MGW DC/DC Converter -12 V dc/ 65 mA 9V Input 1.56 W 85 °C Max Temp -40 °C Min Temp,
