Cosel DC/DC Converter, 12V dc/ 70 mA, 9V dc Input, 4.5V Input 1.56 W, Surface, 85 °C Max Temp -40 °C Min Temp, 8-Pin

Subtotal (1 unit)*

PHP912.27

(exc. VAT)

PHP1,021.74

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from February 25, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP912.27

*price indicative

RS Stock No.:
129-722
Mfr. Part No.:
SUCW1R50512BP
Manufacturer:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Output Voltage 1

12V dc

Product Type

DC/DC Converter

Maximum Input Voltage

9V dc

Minimum Input Voltage

4.5V

Output Current 1

70mA

Output Voltage 2

24V

Mount Type

Surface

Number of Outputs

2

Output Voltage Adjustment Range

±5 %

Number of Pins

8

Isolation Voltage

500V ac

Package Type

Surface Mount

Maximum Output Power

1.56W

Standards/Approvals

No

Length

22.4mm

Depth

7mm

Efficiency

70%

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy