Cosel DC/DC Converter, 12V dc/ 130 mA, 9V dc Input, 4.5V Input 1.56 W, Surface, 85 °C Max Temp -40 °C Min Temp, 8-Pin

Subtotal (1 unit)*

PHP841.72

(exc. VAT)

PHP942.73

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from March 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP841.72

*price indicative

RS Stock No.:
130-687
Mfr. Part No.:
SUS1R50512B
Manufacturer:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Product Type

DC/DC Converter

Output Voltage 1

12V dc

Maximum Input Voltage

9V dc

Minimum Input Voltage

4.5V

Output Current 1

130mA

Mount Type

Surface

Number of Outputs

1

Output Voltage Adjustment Range

±5 %

Number of Pins

8

Isolation Voltage

500V ac

Package Type

Surface Mount

Maximum Output Power

1.56W

Length

21.4mm

Depth

12.2mm

Standards/Approvals

No

Efficiency

74%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy