Cosel DC/DC Converter, 12V dc/ 70 mA, 18V dc Input, 9V Input 1.56 W, Surface, 85 °C Max Temp -40 °C Min Temp, 8-Pin

Subtotal (1 unit)*

PHP900.62

(exc. VAT)

PHP1,008.69

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP900.62

*price indicative

RS Stock No.:
129-750
Mfr. Part No.:
SUCW1R51212B
Manufacturer:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Product Type

DC/DC Converter

Output Voltage 1

12V dc

Maximum Input Voltage

18V dc

Minimum Input Voltage

9V

Output Current 1

70mA

Mount Type

Surface

Output Voltage 2

24V

Number of Outputs

2

Output Voltage Adjustment Range

±5 %

Number of Pins

8

Isolation Voltage

500V ac

Maximum Output Power

1.56W

Package Type

Surface Mount

Length

22.4mm

Standards/Approvals

No

Depth

7mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Efficiency

73%

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy