TRACO POWER THN 15-4821WI, 2-Channel DC/DC Converter, Dual D Type, 0/5 V dc, 0/1500 mA, 5V dc, -5 V dc, 1.5 A 6-Pin, 1 x

This image is representative of the product range

Subtotal (1 unit)*

PHP2,870.42

(exc. VAT)

PHP3,214.87

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP2,870.42

*price indicative

RS Stock No.:
284-8851
Distrelec Article No.:
169-11-154
Mfr. Part No.:
THN 15-4821WI
Manufacturer:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Maximum Output Voltage

5V dc

Minimum Input Voltage

18V

Maximum Input Voltage

75V dc

Minimum Output Current

1.5A

Maximum Output Current

1.5A

Topology

DC-DC

Number of Outputs

2

Output Type

Dual D Type, 0/5 V dc, 0/1500 mA

Mount Type

Through Hole

Minimum Operating Temperature

-40°C

Package Type

1 x 1 x 0.4 in

Pin Count

6

Maximum Operating Temperature

85°C

Standards/Approvals

No

Series

THN

Length

25.4mm

Width

25.4mm

Height

9.9mm

Automotive Standard

No

Minimum Output Voltage

-5V dc

COO (Country of Origin):
TW
The TRACOPOWER latest generation of high performance DC/DC converter modules setting new standards concerning power density. This product with 15 W comes in a encapsulated, shielded metal package with dimensions of only 1.0 x 1.0 x 0.4 inch and occupies 50% (!) less board space. All models have ultra wide 4:1 input voltage range and precisely regulated output voltages. Advanced circuit design provides high efficiency up to 87% which allows an operating temperature range of –40°C to +85°C (with derating) Further features include remote On/Off and trimmable output. Typical applications for these converters are battery operated equipment, mobile instrumentation, distributed power architectures in communication and industrial electronics and everywhere where space on PCB is critical.

Shielded metal case with isolated baseplate

Output voltage Trim

Very high efficiency

Remote On or Off control

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy