TRACO POWER, 2-Channel DC/DC Converter, Dual D Type, 0/12 V dc, 12V dc, -12 V dc, 1.25 A 6-Pin, 1 x 1 in
- RS Stock No.:
- 284-8846
- Distrelec Article No.:
- 303-69-449
- Mfr. Part No.:
- THL 30-4822WI
- Manufacturer:
- TRACO POWER
This image is representative of the product range
Subtotal (1 unit)*
PHP4,223.05
(exc. VAT)
PHP4,729.82
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 10 unit(s) shipping from November 17, 2026
Units | Per Unit |
|---|---|
| 1 + | PHP4,223.05 |
*price indicative
- RS Stock No.:
- 284-8846
- Distrelec Article No.:
- 303-69-449
- Mfr. Part No.:
- THL 30-4822WI
- Manufacturer:
- TRACO POWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Maximum Output Voltage | 12V dc | |
| Minimum Input Voltage | 18V | |
| Maximum Input Voltage | 75V dc | |
| Minimum Output Current | 1.25A | |
| Maximum Output Current | 1.25A | |
| Number of Outputs | 2 | |
| Topology | DC-DC | |
| Output Type | Dual D Type, 0/12 V dc | |
| Mount Type | Through Hole | |
| Maximum Switching Frequency | 314kHz | |
| Package Type | 1 x 1 in | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 60°C | |
| Pin Count | 6 | |
| Standards/Approvals | EN 62368-1, IEC 62368-1, UL 62368-1 | |
| Width | 25.4mm | |
| Series | THL | |
| Height | 10.2mm | |
| Length | 25.4mm | |
| Automotive Standard | No | |
| Minimum Output Voltage | -12V dc | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Maximum Output Voltage 12V dc | ||
Minimum Input Voltage 18V | ||
Maximum Input Voltage 75V dc | ||
Minimum Output Current 1.25A | ||
Maximum Output Current 1.25A | ||
Number of Outputs 2 | ||
Topology DC-DC | ||
Output Type Dual D Type, 0/12 V dc | ||
Mount Type Through Hole | ||
Maximum Switching Frequency 314kHz | ||
Package Type 1 x 1 in | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 60°C | ||
Pin Count 6 | ||
Standards/Approvals EN 62368-1, IEC 62368-1, UL 62368-1 | ||
Width 25.4mm | ||
Series THL | ||
Height 10.2mm | ||
Length 25.4mm | ||
Automotive Standard No | ||
Minimum Output Voltage -12V dc | ||
- COO (Country of Origin):
- TW
Related links
- TRACOPOWER THL 30-4822WI Dual D Type 12V dc 1.25 A 6-Pin, 1 x 1 in
- TRACOPOWER 0/12 V dc 12V dc 1.25 A 6-Pin, 1 x 1 in
- TRACOPOWER THL 30-2422WI 0/12 V dc 12V dc 1.25 A 6-Pin, 1 x 1 in
- TRACOPOWER Dual D Type 12V dc 625 mA 5-Pin, DIP-16
- TRACOPOWER Dual D Type 12V dc 42 mA 6-Pin, Surface Mount
- TRACOPOWER Dual D Type 12V dc DIP-16
- TRACOPOWER TEL 15-1222N Dual D Type 12V dc 625 mA 5-Pin, DIP-16
- TRACOPOWER TEL 15-4822N-HS Dual D Type 12V dc 625 mA 5-Pin, DIP-16
