TRACO POWER, 2-Channel DC/DC Converter, 0/12 V dc, Dual D Type, 12V dc, -12 V dc, 1.25 A 6-Pin, 1 x 1 in

This image is representative of the product range

Subtotal (1 unit)*

PHP3,345.01

(exc. VAT)

PHP3,746.41

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from November 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP3,345.01

*price indicative

RS Stock No.:
284-8839
Distrelec Article No.:
303-69-442
Mfr. Part No.:
THL 30-2422WI
Manufacturer:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Maximum Output Voltage

12V dc

Minimum Input Voltage

9V

Maximum Input Voltage

36V dc

Minimum Output Current

1.25A

Maximum Output Current

1.25A

Number of Outputs

2

Topology

DC-DC

Output Type

0/12 V dc, Dual D Type

Mount Type

Through Hole

Maximum Switching Frequency

314kHz

Package Type

1 x 1 in

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

60°C

Pin Count

6

Series

THL

Standards/Approvals

EN 62368-1, IEC 62368-1, UL 62368-1

Width

25.4mm

Length

25.4mm

Height

10.2mm

Minimum Output Voltage

-12V dc

Automotive Standard

No

COO (Country of Origin):
TW
The TRACOPOWER series of isolated 15 Watt converters which come in an ultra compact DIP-16 metal package. The design purpose of this series was to miniaturized low power DC/DC converters to the maximum without sacrificing high efficiency. It solidifies the new standard for power density with 4.51 W/cm3 and effectively doubles the power density compared to 15 Watt converters in DIP-24 packages. It offers a wide 4:1 input voltage range and features a high efficiency of up to 87% which enables an operation temperature of up to +55°C at full load and up to 85°C with 50% load. The converters also have an internal input filter to comply with conducted emission standard EN 55032 class A. It's an economical solution for space critical and cost sensitive applications in instrumentation, IT and industrial electronics

Ultra compact 15 Watt converter in DIP 16 metal casing

Highest power density

High efficiency

Protection against short circuit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy