TRACO POWER, 2-Channel DC/DC Converter, 12 V DC, Dual D Type, 12V dc, -12 V dc, 42 mA 6-Pin, Surface Mount

This image is representative of the product range

Subtotal (1 unit)*

PHP1,073.63

(exc. VAT)

PHP1,202.47

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 20 unit(s) shipping from November 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,073.63

*price indicative

RS Stock No.:
284-8898
Distrelec Article No.:
303-87-167
Mfr. Part No.:
TRI 1-0522SM
Manufacturer:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Maximum Output Voltage

12V dc

Minimum Input Voltage

4.5V

Maximum Input Voltage

5.5V dc

Minimum Output Current

42mA

Maximum Output Current

42mA

Number of Outputs

2

Topology

DC-DC

Output Type

12 V DC, Dual D Type

Maximum Switching Frequency

100kHz

Mount Type

Surface

Minimum Operating Temperature

-40°C

Package Type

Surface Mount

Maximum Operating Temperature

85°C

Pin Count

6

Height

10.5mm

Standards/Approvals

EN 62368-1, IEC 62368-1, UL 62368-1

Length

18.9mm

Width

17.2mm

Series

TRI

Minimum Output Voltage

-12V dc

Automotive Standard

No

COO (Country of Origin):
TW
The TRACOPOWER high isolation, regulated DC/DC converter series which comes in a compact SMD-14 package. The core characteristic of the TRI 1SM series is a sophisticated reinforced isolation system which is able to withstand high test voltages and working voltages. Efficiencies up to 84% allow safe operation from –40°C to +85°C without derating. All models have a ±10% input voltage range and precisely regulated, isolated output voltages. With the latest IT safety certifications the TRI 1SM series is the perfect choice for many demanding low power applications in the industrial, transportation and instrumentation sectors.

Ultra-high isolation peak voltage

High efficiency

Protection against overvoltage and short circuit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy