TRACO POWER TEN 15-2421, 1-Channel DC/DC Converter, 0/5 V dc, Dual D Type, 0/1500 mA, 5V dc, -5 V dc, -1500 mA 5-Pin, 1

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save PHP10,497.90

View bulk pricing options

Subtotal (1 tube of 10 units)*

PHP34,779.46

(exc. VAT)

PHP38,953.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from November 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per Unit*
Saving
1 - 4PHP34,779.46PHP3,477.946-
5 +PHP32,679.88PHP3,267.988PHP10,497.90

*price indicative

RS Stock No.:
284-7540
Distrelec Article No.:
169-59-656
Mfr. Part No.:
TEN 15-2421
Manufacturer:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Maximum Output Voltage

5V dc

Minimum Input Voltage

18V

Maximum Input Voltage

36V dc

Minimum Output Current

-1500mA

Maximum Output Current

1.5A

Topology

DC-DC

Number of Outputs

1

Output Type

0/5 V dc, Dual D Type, 0/1500 mA

Minimum Operating Temperature

-40°C

Package Type

1 x 1 in

Pin Count

5

Maximum Operating Temperature

85°C

Series

TEN

Width

25.4mm

Standards/Approvals

No

Height

10.2mm

Length

50.8mm

Minimum Output Voltage

-5V dc

Automotive Standard

No

COO (Country of Origin):
TW
The TRACOPOWER family of high performance 15W DC/DC converters in a compact 2 x 1 inch low profile package with industry standard footprint. A high efficiency allows a wide operating temperature range of –40°C to +85°C. A built-in EMI filter is built in to meet EN 55022, class A without any external components. Further standard features include over voltage protection and short-circuit protection. Typical applications for these converters are battery operated equipment, instrumentation, distributed power architectures in communication and industrial electronics, everywhere where isolated, tightly regulated voltages are required.

High efficiency

Industry standard footprint

Shielded metal case with insulated baseplate

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy