TRACOPOWER, 2-Channel DC/DC Converter, Single Output, 12V dc, 2.5 A 6-Pin, 1 x 1 in
- RS Stock No.:
- 284-8843
- Distrelec Article No.:
- 303-69-446
- Mfr. Part No.:
- THL 30-4812WI
- Manufacturer:
- TRACOPOWER
This image is representative of the product range
Subtotal (1 unit)*
PHP3,483.45
(exc. VAT)
PHP3,901.46
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Shipping from March 31, 2027
Units | Per Unit |
|---|---|
| 1 + | PHP3,483.45 |
*price indicative
- RS Stock No.:
- 284-8843
- Distrelec Article No.:
- 303-69-446
- Mfr. Part No.:
- THL 30-4812WI
- Manufacturer:
- TRACOPOWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Product Type | DC/DC Converter | |
| Maximum Output Voltage | 12V dc | |
| Minimum Input Voltage | 18V | |
| Maximum Input Voltage | 75V dc | |
| Minimum Output Current | 2.5A | |
| Maximum Output Current | 2.5A | |
| Topology | DC-DC | |
| Number of Outputs | 2 | |
| Output Type | Single Output | |
| Mount Type | Through Hole | |
| Maximum Switching Frequency | 314kHz | |
| Package Type | 1 x 1 in | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 6 | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL 62368-1, IEC 62368-1, EN 62368-1 | |
| Series | THL | |
| Height | 10.2mm | |
| Width | 25.4mm | |
| Length | 25.4mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Product Type DC/DC Converter | ||
Maximum Output Voltage 12V dc | ||
Minimum Input Voltage 18V | ||
Maximum Input Voltage 75V dc | ||
Minimum Output Current 2.5A | ||
Maximum Output Current 2.5A | ||
Topology DC-DC | ||
Number of Outputs 2 | ||
Output Type Single Output | ||
Mount Type Through Hole | ||
Maximum Switching Frequency 314kHz | ||
Package Type 1 x 1 in | ||
Minimum Operating Temperature -40°C | ||
Pin Count 6 | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL 62368-1, IEC 62368-1, EN 62368-1 | ||
Series THL | ||
Height 10.2mm | ||
Width 25.4mm | ||
Length 25.4mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
Related links
- TRACOPOWER THL 30-4812WI Single Output 2.5 A 6-Pin, 1 x 1 in
- TRACOPOWER Single Output 2.5 A 6-Pin, 1 x 1 in
- TRACOPOWER Single Output 7 A 6-Pin, 1 x 1 in
- TRACOPOWER Single Output 6 A 6-Pin, 1 x 1 in
- TRACOPOWER Single Output 1.25 A 6-Pin, 1 x 1 in
- TRACOPOWER Single Output 2 A 6-Pin, 1 x 1 in
- TRACOPOWER THL 30-2412WI Single Output 2.5 A 6-Pin, 1 x 1 in
- TRACOPOWER Single Output 84 mA 6-Pin, SIP-8
