TRACOPOWER, 2-Channel DC/DC Converter, Single Output, 12V dc, 2.5 A 6-Pin, 1 x 1 in

This image is representative of the product range

Subtotal (1 unit)*

PHP3,352.78

(exc. VAT)

PHP3,755.11

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 30 unit(s) shipping from December 10, 2026
  • Plus 10 unit(s) shipping from January 28, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP3,352.78

*price indicative

RS Stock No.:
284-8836
Distrelec Article No.:
303-69-439
Mfr. Part No.:
THL 30-2412WI
Manufacturer:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Product Type

DC/DC Converter

Maximum Output Voltage

12V dc

Minimum Input Voltage

9V

Maximum Input Voltage

36V dc

Minimum Output Current

2.5A

Maximum Output Current

2.5A

Number of Outputs

2

Topology

DC-DC

Output Type

Single Output

Mount Type

Through Hole

Maximum Switching Frequency

314kHz

Minimum Operating Temperature

-40°C

Package Type

1 x 1 in

Pin Count

6

Maximum Operating Temperature

60°C

Height

10.2mm

Length

25.4mm

Width

25.4mm

Standards/Approvals

EN 62368-1, IEC 62368-1, UL 62368-1

Series

THL

Automotive Standard

No

COO (Country of Origin):
TW
The TRACOPOWER THL 30WI series extends Traco Power’s existing 30 Watt DC/DC converter portfolio with a new generation of 1 inch x 1 inch package converters. With the focus on combining cost efficiency and quality this isolated high performance 30 Watt DC/DC converter series is suitable for many different applications

Cost efficient design

Protection against overload, overvoltage and short circuit

Optional heatsink for increased temperature capabilities

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy