TRACOPOWER THL 30-2415WI, 2-Channel DC/DC Converter, Single Output, 24V dc, 1.25 A 6-Pin, 1 x 1 in
- RS Stock No.:
- 284-7582
- Distrelec Article No.:
- 303-69-441
- Mfr. Part No.:
- THL 30-2415WI
- Manufacturer:
- TRACOPOWER
This image is representative of the product range
Subtotal (1 tube of 10 units)*
PHP32,644.75
(exc. VAT)
PHP36,562.12
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 1 unit(s) shipping from February 25, 2027
Tube(s) | Per Tube | Per Unit* |
|---|---|---|
| 1 - 4 | PHP32,644.75 | PHP3,264.475 |
| 5 + | PHP30,666.77 | PHP3,066.677 |
*price indicative
- RS Stock No.:
- 284-7582
- Distrelec Article No.:
- 303-69-441
- Mfr. Part No.:
- THL 30-2415WI
- Manufacturer:
- TRACOPOWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Product Type | DC/DC Converter | |
| Maximum Output Voltage | 24V dc | |
| Minimum Input Voltage | 9V | |
| Maximum Input Voltage | 36V dc | |
| Minimum Output Current | 1.25A | |
| Maximum Output Current | 1.25A | |
| Topology | DC-DC | |
| Number of Outputs | 2 | |
| Output Type | Single Output | |
| Maximum Switching Frequency | 314kHz | |
| Mount Type | Through Hole | |
| Package Type | 1 x 1 in | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 60°C | |
| Pin Count | 6 | |
| Length | 25.4mm | |
| Width | 25.4mm | |
| Standards/Approvals | EN 62368-1, UL 62368-1, IEC 62368-1 | |
| Height | 10.2mm | |
| Series | THL | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Product Type DC/DC Converter | ||
Maximum Output Voltage 24V dc | ||
Minimum Input Voltage 9V | ||
Maximum Input Voltage 36V dc | ||
Minimum Output Current 1.25A | ||
Maximum Output Current 1.25A | ||
Topology DC-DC | ||
Number of Outputs 2 | ||
Output Type Single Output | ||
Maximum Switching Frequency 314kHz | ||
Mount Type Through Hole | ||
Package Type 1 x 1 in | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 60°C | ||
Pin Count 6 | ||
Length 25.4mm | ||
Width 25.4mm | ||
Standards/Approvals EN 62368-1, UL 62368-1, IEC 62368-1 | ||
Height 10.2mm | ||
Series THL | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
Related links
- TRACOPOWER Single Output 1.25 A 6-Pin, 1 x 1 in
- TRACOPOWER THL 30-4815WI Single Output 1.25 A 6-Pin, 1 x 1 in
- TRACOPOWER THL 30-4810WI Single Output 7 A 6-Pin, 1 x 1 in
- TRACOPOWER THL 30-4813WI Single Output 2 A 6-Pin, 1 x 1 in
- TRACOPOWER THL 30-4811WI Single Output 6 A 6-Pin, 1 x 1 in
- TRACOPOWER THL 30-4812WI Single Output 2.5 A 6-Pin, 1 x 1 in
- TRACOPOWER THL 30-2410WI Single Output 7 A 6-Pin, 1 x 1 in
- TRACOPOWER THL 30-2412WI Single Output 2.5 A 6-Pin, 1 x 1 in
