TRACOPOWER, 2-Channel DC/DC Converter, Single Output, 5V dc, 6 A 6-Pin, 1 x 1 in

This image is representative of the product range

Subtotal (1 unit)*

PHP3,233.31

(exc. VAT)

PHP3,621.31

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
  • Plus 10 unit(s) shipping from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP3,233.31

*price indicative

RS Stock No.:
284-8835
Distrelec Article No.:
303-69-438
Mfr. Part No.:
THL 30-2411WI
Manufacturer:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Product Type

DC/DC Converter

Maximum Output Voltage

5V dc

Minimum Input Voltage

9V

Maximum Input Voltage

36V dc

Minimum Output Current

6A

Maximum Output Current

6A

Topology

DC-DC

Number of Outputs

2

Output Type

Single Output

Maximum Switching Frequency

273kHz

Mount Type

Through Hole

Package Type

1 x 1 in

Minimum Operating Temperature

-40°C

Pin Count

6

Maximum Operating Temperature

60°C

Series

THL

Width

25.4mm

Standards/Approvals

EN 62368-1, IEC 62368-1, UL 62368-1

Height

10.2mm

Length

25.4mm

Automotive Standard

No

COO (Country of Origin):
TW
The TRACOPOWER THL 30WI series extends Traco Power’s existing 30 Watt DC/DC converter portfolio with a new generation of 1 inch x 1 inch package converters. With the focus on combining cost efficiency and quality this isolated high performance 30 Watt DC/DC converter series is suitable for many different applications

Cost efficient design

Protection against overload, overvoltage and short circuit

Optional heatsink for increased temperature capabilities

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy