RS Better World

TRACOPOWER, 2-Channel DC/DC Converter, 1000mA, Single Output, 15V dc, 1 A 5-Pin, DIP-16

This image is representative of the product range

Subtotal (1 unit)*

PHP2,068.23

(exc. VAT)

PHP2,316.42

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP2,068.23

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
284-8761
Distrelec Article No.:
303-65-821
Mfr. Part No.:
TEL 15-1213N
Manufacturer:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Product Type

DC/DC Converter

Maximum Output Voltage

15V dc

Minimum Input Voltage

9V

Maximum Input Voltage

18V dc

Minimum Output Current

1A

Maximum Output Current

1A

Topology

DC-DC

Number of Outputs

2

Output Type

1000mA, Single Output

Mount Type

Through Hole

Maximum Switching Frequency

540kHz

Package Type

DIP-16

Minimum Operating Temperature

-40°C

Pin Count

5

Maximum Operating Temperature

80°C

Series

TEL

Height

10.2mm

Length

23.8mm

Standards/Approvals

IEC 62368-1, UL 62368-1, EN 62368-1

Width

13.7mm

Better World Product

Yes

Better World Claim

Concentrated or Compact Solution

Automotive Standard

No

COO (Country of Origin):
TW
The TRACOPOWER series of isolated 15 Watt converters which come in an ultra compact DIP-16 metal package. The design purpose of this series was to miniaturized low power DC/DC converters to the maximum without sacrificing high efficiency. It solidifies the new standard for power density with 4.51 W/cm3 and effectively doubles the power density compared to 15 Watt converters in DIP-24 packages. The TEL 15N offers a wide 2:1 input voltage range and features a high efficiency of up to 87% which enables an operation temperature of up to +55°C at full load and up to 85°C with 50% load. The converters also have an internal input filter to comply with conducted emission standard EN 55032 class A. It's an economical solution for space critical and cost sensitive applications in instrumentation, IT and industrial electronics.

Ultra compact

Highest power density

High efficiency

Protection against short circuit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy