RS Better World

TRACO POWER TEL 15-2413WIN-HS, 2-Channel DC/DC Converter, 1000mA, Single Output, 15V dc, 1 A 5-Pin, DIP-16

This image is representative of the product range

Subtotal (1 tube of 10 units)*

PHP21,504.00

(exc. VAT)

PHP24,084.48

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Tube(s)
Per Tube
Per Unit*
1 +PHP21,504.00PHP2,150.40

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
284-7455
Distrelec Article No.:
303-65-840
Mfr. Part No.:
TEL 15-2413WIN-HS
Manufacturer:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Maximum Output Voltage

15V dc

Minimum Input Voltage

9V

Maximum Input Voltage

36V dc

Minimum Output Current

1A

Maximum Output Current

1A

Topology

DC-DC

Number of Outputs

2

Output Type

1000mA, Single Output

Mount Type

Through Hole

Maximum Switching Frequency

540kHz

Package Type

DIP-16

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Pin Count

5

Standards/Approvals

IEC 62368-1, EN 62368-1, UL 62368-1

Length

24.4mm

Height

24.4mm

Width

14.3mm

Series

TEL

Better World Product

Yes

Better World Claim

Concentrated or Compact Solution

Automotive Standard

No

COO (Country of Origin):
TW
The TRACOPOWER series of isolated 15 Watt converters which come in an ultra compact DIP 16 metal package with a special heatsink-case design for extended temperature capabilities. The design purpose of this series was to maximize temperature capabilities within the standard DIP 16 footprint. The TEL 15WIN-HS offers a wide 4:1 input voltage range and features a high efficiency of up to 87% which together with the integrated heatsink casing enables an operation temperature of up to +70°C at full load and up to 85°C with 50% load. The converters also have an internal input filter to comply with conducted emission standard EN 55032 class A. It's an economical solution for space critical and cost sensitive applications in instrumentation, IT and industrial electronics where operating temperature range is critical factor.

Ultra compact

Special heatsink-case design for maximized temperature capabilities

High efficiency

Protection against short circuit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy