TRACO POWER TEL 15-2413N-HS, 2-Channel DC/DC Converter, Single Output, 1000mA, 15V dc, 1 A 5-Pin, DIP-16
- RS Stock No.:
- 284-7451
- Distrelec Article No.:
- 303-65-838
- Mfr. Part No.:
- TEL 15-2413N-HS
- Manufacturer:
- TRACO POWER
This image is representative of the product range
Subtotal (1 tube of 10 units)*
PHP26,171.60
(exc. VAT)
PHP29,312.19
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 1 unit(s) shipping from November 30, 2026
Tube(s) | Per Tube | Per Unit* |
|---|---|---|
| 1 + | PHP26,171.60 | PHP2,617.16 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 284-7451
- Distrelec Article No.:
- 303-65-838
- Mfr. Part No.:
- TEL 15-2413N-HS
- Manufacturer:
- TRACO POWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Maximum Output Voltage | 15V dc | |
| Minimum Input Voltage | 18V | |
| Maximum Input Voltage | 36V dc | |
| Minimum Output Current | 1A | |
| Maximum Output Current | 1A | |
| Number of Outputs | 2 | |
| Topology | DC-DC | |
| Output Type | Single Output, 1000mA | |
| Mount Type | Through Hole | |
| Maximum Switching Frequency | 540kHz | |
| Package Type | DIP-16 | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 5 | |
| Maximum Operating Temperature | 70°C | |
| Height | 24.4mm | |
| Length | 24.4mm | |
| Width | 14.3mm | |
| Standards/Approvals | IEC 62368-1, UL 62368-1, EN 62368-1 | |
| Series | TEL | |
| Better World Product | Yes | |
| Better World Claim | Concentrated or Compact Solution | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Maximum Output Voltage 15V dc | ||
Minimum Input Voltage 18V | ||
Maximum Input Voltage 36V dc | ||
Minimum Output Current 1A | ||
Maximum Output Current 1A | ||
Number of Outputs 2 | ||
Topology DC-DC | ||
Output Type Single Output, 1000mA | ||
Mount Type Through Hole | ||
Maximum Switching Frequency 540kHz | ||
Package Type DIP-16 | ||
Minimum Operating Temperature -40°C | ||
Pin Count 5 | ||
Maximum Operating Temperature 70°C | ||
Height 24.4mm | ||
Length 24.4mm | ||
Width 14.3mm | ||
Standards/Approvals IEC 62368-1, UL 62368-1, EN 62368-1 | ||
Series TEL | ||
Better World Product Yes | ||
Better World Claim Concentrated or Compact Solution | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
Related links
- TRACO POWER Single Output 15V dc DIP-16
- TRACO POWER TEL 15-2413N Single Output 15V dc DIP-16
- TRACO POWER TEL 15-4813WIN Single Output 15V dc DIP-16
- TRACO POWER TEL 15-4813N Single Output 15V dc DIP-16
- TRACO POWER TEL 15-2413WIN Single Output 15V dc DIP-16
- TRACO POWER TEL 15-2413WIN-HS 1000mA 15V dc DIP-16
- TRACO POWER TEL 15-4813WIN-HS 1000mA 15V dc DIP-16
- TRACO POWER TEL 15-1213N-HS 1000mA 15V dc DIP-16
