TRACO POWER THL 30-2423WI, 2-Channel DC/DC Converter, 1000mA, 15 V DC, Dual D Type, 15V dc, -15 V dc, 1 A 6-Pin, 1 x 1
- RS Stock No.:
- 284-7587
- Distrelec Article No.:
- 303-69-443
- Mfr. Part No.:
- THL 30-2423WI
- Manufacturer:
- TRACO POWER
This image is representative of the product range
Add 5 more to save PHP9,996.70
View bulk pricing optionsSubtotal (1 tube of 10 units)*
PHP33,027.82
(exc. VAT)
PHP36,991.16
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Shipping from April 08, 2027
Tube(s) | Per Tube | Per Unit* | Saving |
|---|---|---|---|
| 1 - 4 | PHP33,027.82 | PHP3,302.782 | - |
| 5 + | PHP31,028.48 | PHP3,102.848 | PHP9,996.70 |
*price indicative
- RS Stock No.:
- 284-7587
- Distrelec Article No.:
- 303-69-443
- Mfr. Part No.:
- THL 30-2423WI
- Manufacturer:
- TRACO POWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Maximum Output Voltage | 15V dc | |
| Minimum Input Voltage | 9V | |
| Maximum Input Voltage | 36V dc | |
| Minimum Output Current | 1A | |
| Maximum Output Current | 1A | |
| Number of Outputs | 2 | |
| Topology | DC-DC | |
| Output Type | 1000mA, 15 V DC, Dual D Type | |
| Mount Type | Through Hole | |
| Maximum Switching Frequency | 314kHz | |
| Package Type | 1 x 1 in | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 6 | |
| Maximum Operating Temperature | 60°C | |
| Series | THL | |
| Width | 25.4mm | |
| Standards/Approvals | IEC 62368-1, UL 62368-1, EN 62368-1 | |
| Length | 25.4mm | |
| Height | 10.2mm | |
| Automotive Standard | No | |
| Minimum Output Voltage | -15V dc | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Maximum Output Voltage 15V dc | ||
Minimum Input Voltage 9V | ||
Maximum Input Voltage 36V dc | ||
Minimum Output Current 1A | ||
Maximum Output Current 1A | ||
Number of Outputs 2 | ||
Topology DC-DC | ||
Output Type 1000mA, 15 V DC, Dual D Type | ||
Mount Type Through Hole | ||
Maximum Switching Frequency 314kHz | ||
Package Type 1 x 1 in | ||
Minimum Operating Temperature -40°C | ||
Pin Count 6 | ||
Maximum Operating Temperature 60°C | ||
Series THL | ||
Width 25.4mm | ||
Standards/Approvals IEC 62368-1, UL 62368-1, EN 62368-1 | ||
Length 25.4mm | ||
Height 10.2mm | ||
Automotive Standard No | ||
Minimum Output Voltage -15V dc | ||
- COO (Country of Origin):
- TW
Related links
- TRACOPOWER 1000mA Dual D Type -15 V dc 1 x 1 in
- TRACOPOWER 15 V DC 1000mA -15 V dc 1 x 1 in
- TRACOPOWER THL 30-4823WI 15 V DC 1000mA -15 V dc 1 x 1 in
- TRACOPOWER TEL 15-4823N-HS 15 V DC 15V dc 500 mA 5-Pin, DIP-16
- TRACOPOWER TEL 15-2423WIN-HS 15 V DC 15V dc 500 mA 5-Pin, DIP-16
- TRACOPOWER TEL 15-4823WIN-HS 15 V DC 15V dc 500 mA 5-Pin, DIP-16
- TRACOPOWER TEL 15-2423WIN 15 V DC 15V dc 500 mA 5-Pin, DIP-16
- TRACOPOWER 15 V DC 15V dc 500 mA 5-Pin, DIP-16
