TRACO POWER, 2-Channel DC/DC Converter, 15 V DC, Dual D Type, 1000mA, 15V dc, -15 V dc, 1 A 6-Pin, 1 x 1 in
- RS Stock No.:
- 284-8847
- Distrelec Article No.:
- 303-69-450
- Mfr. Part No.:
- THL 30-4823WI
- Manufacturer:
- TRACO POWER
This image is representative of the product range
Subtotal (1 unit)*
PHP4,223.05
(exc. VAT)
PHP4,729.82
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Final 5 unit(s), ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | PHP4,223.05 |
*price indicative
- RS Stock No.:
- 284-8847
- Distrelec Article No.:
- 303-69-450
- Mfr. Part No.:
- THL 30-4823WI
- Manufacturer:
- TRACO POWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Maximum Output Voltage | 15V dc | |
| Minimum Input Voltage | 18V | |
| Maximum Input Voltage | 75V dc | |
| Minimum Output Current | 1A | |
| Maximum Output Current | 1A | |
| Topology | DC-DC | |
| Number of Outputs | 2 | |
| Output Type | 15 V DC, Dual D Type, 1000mA | |
| Maximum Switching Frequency | 314kHz | |
| Mount Type | Through Hole | |
| Package Type | 1 x 1 in | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 60°C | |
| Pin Count | 6 | |
| Series | THL | |
| Length | 25.4mm | |
| Standards/Approvals | EN 62368-1, IEC 62368-1, UL 62368-1 | |
| Height | 10.2mm | |
| Width | 25.4mm | |
| Minimum Output Voltage | -15V dc | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Maximum Output Voltage 15V dc | ||
Minimum Input Voltage 18V | ||
Maximum Input Voltage 75V dc | ||
Minimum Output Current 1A | ||
Maximum Output Current 1A | ||
Topology DC-DC | ||
Number of Outputs 2 | ||
Output Type 15 V DC, Dual D Type, 1000mA | ||
Maximum Switching Frequency 314kHz | ||
Mount Type Through Hole | ||
Package Type 1 x 1 in | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 60°C | ||
Pin Count 6 | ||
Series THL | ||
Length 25.4mm | ||
Standards/Approvals EN 62368-1, IEC 62368-1, UL 62368-1 | ||
Height 10.2mm | ||
Width 25.4mm | ||
Minimum Output Voltage -15V dc | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
Related links
- TRACOPOWER THL 30-4823WI 15 V DC 1000mA -15 V dc 1 x 1 in
- TRACOPOWER 1000mA Dual D Type -15 V dc 1 x 1 in
- TRACOPOWER THL 30-2423WI 1000mA Dual D Type -15 V dc 1 x 1 in
- TRACOPOWER 15 V DC 15V dc 33 mA 6-Pin, Surface Mount
- TRACOPOWER 15 V DC 15V dc 500 mA 5-Pin, DIP-16
- TRACOPOWER 15 V DC 15V dc DIP-16
- TRACOPOWER TRI 1-1223SM 15 V DC 15V dc 33 mA 6-Pin, Surface Mount
- TRACOPOWER TEL 15-4823N-HS 15 V DC 15V dc 500 mA 5-Pin, DIP-16
