RS Better World

TRACO POWER TEL 15-2423WIN-HS, 2-Channel DC/DC Converter, 15 V DC, Dual D Type, 15V dc, -15 V dc, 500 mA 5-Pin, DIP-16

This image is representative of the product range

Subtotal (1 tube of 10 units)*

PHP22,244.00

(exc. VAT)

PHP24,913.28

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from April 16, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per Unit*
1 +PHP22,244.00PHP2,224.40

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
284-7481
Distrelec Article No.:
303-65-852
Mfr. Part No.:
TEL 15-2423WIN-HS
Manufacturer:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Maximum Output Voltage

15V dc

Minimum Input Voltage

9V

Maximum Input Voltage

36V dc

Minimum Output Current

500mA

Maximum Output Current

500mA

Number of Outputs

2

Topology

DC-DC

Output Type

15 V DC, Dual D Type

Mount Type

Through Hole

Maximum Switching Frequency

540kHz

Minimum Operating Temperature

-40°C

Package Type

DIP-16

Maximum Operating Temperature

70°C

Pin Count

5

Length

24.4mm

Height

24.4mm

Standards/Approvals

UL 62368-1, IEC 62368-1, EN 62368-1

Width

14.3mm

Series

TEL

Better World Claim

Concentrated or Compact Solution

Better World Product

Yes

Automotive Standard

No

Minimum Output Voltage

-15V dc

COO (Country of Origin):
TW
The TRACOPOWER series of isolated 15 Watt converters which come in an ultra compact DIP 16 metal package with a special heatsink-case design for extended temperature capabilities. The design purpose of this series was to maximize temperature capabilities within the standard DIP 16 footprint. The TEL 15WIN-HS offers a wide 4:1 input voltage range and features a high efficiency of up to 87% which together with the integrated heatsink casing enables an operation temperature of up to +70°C at full load and up to 85°C with 50% load. The converters also have an internal input filter to comply with conducted emission standard EN 55032 class A. It's an economical solution for space critical and cost sensitive applications in instrumentation, IT and industrial electronics where operating temperature range is critical factor.

Ultra compact

Special heatsink-case design for maximized temperature capabilities

High efficiency

Protection against short circuit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy