TRACOPOWER TEL 15-1213, 2-Channel DC/DC Converter, 15V dc, 1 A 5-Pin, DIP
- RS Stock No.:
- 284-7411
- Distrelec Article No.:
- 169-10-707
- Mfr. Part No.:
- TEL 15-1213
- Manufacturer:
- TRACOPOWER
Subtotal (1 tube of 10 units)*
PHP25,797.70
(exc. VAT)
PHP28,893.42
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 3 unit(s) shipping from October 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per Unit* |
|---|---|---|
| 1 + | PHP25,797.70 | PHP2,579.77 |
*price indicative
- RS Stock No.:
- 284-7411
- Distrelec Article No.:
- 169-10-707
- Mfr. Part No.:
- TEL 15-1213
- Manufacturer:
- TRACOPOWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Product Type | DC/DC Converter | |
| Maximum Output Voltage | 15V dc | |
| Minimum Input Voltage | 9V | |
| Maximum Input Voltage | 18V dc | |
| Minimum Output Current | 1A | |
| Maximum Output Current | 1A | |
| Number of Outputs | 2 | |
| Topology | DC-DC | |
| Maximum Switching Frequency | 330kHz | |
| Package Type | DIP | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 5 | |
| Maximum Operating Temperature | 80°C | |
| Width | 25.4mm | |
| Series | TEL | |
| Height | 10.2mm | |
| Standards/Approvals | UL/cUL 60950-1, IEC/EN 60950-1 | |
| Length | 50.8mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Product Type DC/DC Converter | ||
Maximum Output Voltage 15V dc | ||
Minimum Input Voltage 9V | ||
Maximum Input Voltage 18V dc | ||
Minimum Output Current 1A | ||
Maximum Output Current 1A | ||
Number of Outputs 2 | ||
Topology DC-DC | ||
Maximum Switching Frequency 330kHz | ||
Package Type DIP | ||
Minimum Operating Temperature -40°C | ||
Pin Count 5 | ||
Maximum Operating Temperature 80°C | ||
Width 25.4mm | ||
Series TEL | ||
Height 10.2mm | ||
Standards/Approvals UL/cUL 60950-1, IEC/EN 60950-1 | ||
Length 50.8mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The TRACOPOWER range of DC/DC-converter modules with wide input range of 2:1. State of the art SMD-technology guarantees a product with very high reliability and good cost /performance ratio. High efficiency allows an operating temperature range of –40°C to +80°C at full load. This product series provides an economical solution for many cost critical applications in industrial and consumer electronics.
High efficiency
Industry standard pinout
Related links
- TRACOPOWER 15V dc DIP
- TRACOPOWER TEL 15-4813N-HS 1000mA 15V dc DIP-16
- TRACOPOWER TEL 15-2413WIN-HS 1000mA 15V dc DIP-16
- TRACOPOWER TEL 15-1213N-HS 1000mA 15V dc DIP-16
- TRACOPOWER TEL 15-4813WIN-HS 1000mA 15V dc DIP-16
- TRACOPOWER TEL 15-1213N 1000mA 15V dc DIP-16
- TRACOPOWER TEL 15-2413N-HS Single Output 15V dc DIP-16
- TRACOPOWER TEL 15-4813N Single Output 15V dc DIP-16
