Recom R-78K3.3-2.0L, 1-Channel DC/DC Converter, Current/Voltage, 3.3V dc, 2 A 3-Pin, SIP-3
- RS Stock No.:
- 274-3511
- Mfr. Part No.:
- R-78K3.3-2.0L
- Manufacturer:
- Recom
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 43 units)*
PHP13,894.85
(exc. VAT)
PHP15,562.23
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 27, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per Unit* |
|---|---|---|
| 1 - 4 | PHP13,894.85 | PHP323.136 |
| 5 - 9 | PHP13,489.76 | PHP313.715 |
| 10 + | PHP13,044.16 | PHP303.353 |
*price indicative
- RS Stock No.:
- 274-3511
- Mfr. Part No.:
- R-78K3.3-2.0L
- Manufacturer:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Product Type | DC/DC Converter | |
| Maximum Output Voltage | 3.3V dc | |
| Minimum Input Voltage | 4.5V | |
| Maximum Input Voltage | 36V dc | |
| Minimum Output Current | 2A | |
| Topology | Non-Isolated | |
| Number of Outputs | 1 | |
| Output Type | Current/Voltage | |
| Package Type | SIP-3 | |
| Pin Count | 3 | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Product Type DC/DC Converter | ||
Maximum Output Voltage 3.3V dc | ||
Minimum Input Voltage 4.5V | ||
Maximum Input Voltage 36V dc | ||
Minimum Output Current 2A | ||
Topology Non-Isolated | ||
Number of Outputs 1 | ||
Output Type Current/Voltage | ||
Package Type SIP-3 | ||
Pin Count 3 | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
RoHS Status: Exempt
The Recom Switching regulator module that has been designed to offer all the advantages of a switching regulator such as high efficiency, wide input range, accurate output voltage regulation but with a low cost for production quantities.
No need for heatsinks
Under voltage and short circuit protection
Pin compatible with 78 series regulators
Related links
- Recom R-78K3.3-2.0L Current/Voltage 2 A 3-Pin, SIP-3
- Recom R-78CK3.3-0.5 Current/Voltage 3.3 V dc SIP-3
- Recom R-78K1.2-2.0L Current/Voltage 2 A 3-Pin, SIP-3
- Recom R-78K15-2.0L Current/Voltage 2 A 3-Pin, SIP-3
- Recom R-78K12-2.0L Current/Voltage 2 A 3-Pin, SIP-3
- Recom R-78K1.8-2.0L Current/Voltage 2 A 3-Pin, SIP-3
- Recom R-78K9.0-2.0L Current/Voltage 2 A 3-Pin, SIP-3
- Recom R-78K5.0-2.0L Current/Voltage 2 A 3-Pin, SIP-3
