Recom R-78K1.8-2.0L, 1-Channel DC/DC Converter, Current/Voltage, 1.8V dc, 2 A 3-Pin, SIP-3

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

PHP333.00

(exc. VAT)

PHP372.96

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 43 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 4PHP333.00
5 - 9PHP329.45
10 - 24PHP324.12
25 +PHP314.36

*price indicative

Packaging Options:
RS Stock No.:
274-3508
Mfr. Part No.:
R-78K1.8-2.0L
Manufacturer:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Product Type

DC/DC Converter

Maximum Output Voltage

1.8V dc

Minimum Input Voltage

4.5V

Maximum Input Voltage

36V dc

Minimum Output Current

2A

Topology

Non-Isolated

Number of Outputs

1

Output Type

Current/Voltage

Package Type

SIP-3

Pin Count

3

Standards/Approvals

RoHS

Automotive Standard

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Recom Switching regulator module that has been designed to offer all the advantages of a switching regulator such as high efficiency, wide input range, accurate output voltage regulation but with a low cost for production quantities.

No need for heatsinks

Under voltage and short circuit protection

Pin compatible with 78 series regulators

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy