Texas Instruments LM2679S-3.3/NOPB, 5-Channel DC/DC Converter, Adjustable, 37V, 1.23 V, 5 A 7-Pin, TO-263

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save PHP61.00

View bulk pricing options

Subtotal (1 unit)*

PHP603.46

(exc. VAT)

PHP675.88

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 161 unit(s), ready to ship from another location

Units
Per Unit
Saving
1 - 4PHP603.46-
5 - 9PHP591.26PHP61.00
10 +PHP544.40PHP590.60

*price indicative

Packaging Options:
RS Stock No.:
252-8840
Mfr. Part No.:
LM2679S-3.3/NOPB
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

DC/DC Converter

Maximum Output Voltage

37V

Minimum Input Voltage

8V

Maximum Input Voltage

40V

Minimum Output Current

5A

Maximum Output Current

1A

Number of Outputs

5

Topology

Step Down

Output Type

Adjustable

Mount Type

Surface

Maximum Switching Frequency

150kHz

Package Type

TO-263

Minimum Operating Temperature

-40°C

Pin Count

7

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Series

LM2679S

Length

10.1mm

Width

8.89mm

Height

3.5mm

Minimum Output Voltage

1.23V

Automotive Standard

No

The Texas offers a series of regulators which are monolithic integrated circuits that provide all of the active functions for a step-down switching regulator capable of driving up to 5-A loads with excellent line and load regulation characteristics. High efficiency (>90%) is obtained through the use of a low on resistance DMOS power switch.

Efficiency up to 92%

Simple and easy to design

Wide input voltage range from 8 V to 40 V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy