Texas Instruments, 5-Channel DC/DC Converter, Adjustable, 37V, 1.23 V, 1 A 8-Pin, PDIP
- RS Stock No.:
- 252-8835
- Mfr. Part No.:
- LM2675N-5.0/NOPB
- Manufacturer:
- Texas Instruments
This image is representative of the product range
Subtotal (1 tube of 40 units)*
PHP14,244.96
(exc. VAT)
PHP15,954.36
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Final 520 unit(s), ready to ship from another location
Units | Per Unit | Per Tube* |
|---|---|---|
| 40 - 80 | PHP356.124 | PHP14,244.96 |
| 120 - 240 | PHP345.44 | PHP13,817.60 |
| 280 - 480 | PHP331.623 | PHP13,264.92 |
| 520 + | PHP315.042 | PHP12,601.68 |
*price indicative
- RS Stock No.:
- 252-8835
- Mfr. Part No.:
- LM2675N-5.0/NOPB
- Manufacturer:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | DC/DC Converter | |
| Maximum Output Voltage | 37V | |
| Minimum Input Voltage | 6.5V | |
| Maximum Input Voltage | 40V | |
| Minimum Output Current | 1A | |
| Maximum Output Current | 1A | |
| Topology | Step Down | |
| Number of Outputs | 5 | |
| Output Type | Adjustable | |
| Mount Type | Through Hole | |
| Maximum Switching Frequency | 150kHz | |
| Minimum Operating Temperature | -40°C | |
| Package Type | PDIP | |
| Maximum Operating Temperature | 125°C | |
| Pin Count | 8 | |
| Series | LM2675-N | |
| Standards/Approvals | RoHS | |
| Height | 3.5mm | |
| Width | 6.6mm | |
| Length | 10.16mm | |
| Minimum Output Voltage | 1.23V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type DC/DC Converter | ||
Maximum Output Voltage 37V | ||
Minimum Input Voltage 6.5V | ||
Maximum Input Voltage 40V | ||
Minimum Output Current 1A | ||
Maximum Output Current 1A | ||
Topology Step Down | ||
Number of Outputs 5 | ||
Output Type Adjustable | ||
Mount Type Through Hole | ||
Maximum Switching Frequency 150kHz | ||
Minimum Operating Temperature -40°C | ||
Package Type PDIP | ||
Maximum Operating Temperature 125°C | ||
Pin Count 8 | ||
Series LM2675-N | ||
Standards/Approvals RoHS | ||
Height 3.5mm | ||
Width 6.6mm | ||
Length 10.16mm | ||
Minimum Output Voltage 1.23V | ||
Automotive Standard No | ||
Related links
- Texas Instruments LM2675N-5.0/NOPB Adjustable 1.23 V PDIP
- Texas Instruments Adjustable 1.23 V TO-263
- Texas Instruments LM2679S-3.3/NOPB Adjustable 1.23 V TO-263
- Texas Instruments Adjustable 1.23 V 5-Pin, TO-263
- Texas Instruments 37V 1 A 5-Pin, TO-263
- Texas Instruments Adjustable 1.2 V 8-Pin, SOIC
- DiodesZetex AP1501A-K5G-13 Adjustable 1.23 V 5-Pin, TO-263
- DiodesZetex AP1501-K5G-13 Adjustable 1.23 V 5-Pin, TO-263
