Texas Instruments LM2592HVS-3.3/NOPB, 5-Channel DC/DC Converter, 3.432V, 3.168 V, 2 A 20-Pin, TO-263

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save PHP63.75

View bulk pricing options

Subtotal (1 unit)*

PHP632.32

(exc. VAT)

PHP708.20

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 88 unit(s), ready to ship from another location

Units
Per Unit
Saving
1 - 4PHP632.32-
5 - 9PHP619.57PHP63.75
10 +PHP571.44PHP608.80

*price indicative

Packaging Options:
RS Stock No.:
249-4918
Mfr. Part No.:
LM2592HVS-3.3/NOPB
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

DC/DC Converter

Maximum Output Voltage

3.432V

Minimum Input Voltage

4.5V

Maximum Input Voltage

60V

Minimum Output Current

2A

Maximum Output Current

15A

Topology

Step Down

Number of Outputs

5

Mount Type

Surface

Maximum Switching Frequency

1.5MHz

Package Type

TO-263

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Pin Count

20

Height

1mm

Length

5mm

Standards/Approvals

RoHS

Series

LM2592HV

Width

4.4mm

Automotive Standard

No

Minimum Output Voltage

3.168V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy