Texas Instruments DCP020505U, 1-Channel DC/DC Converter, Fixed, 5.25V, 4.75 V, 40 mA 12-Pin, SOP

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

PHP1,176.31

(exc. VAT)

PHP1,317.47

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per Unit
1 - 4PHP1,176.31
5 - 9PHP1,152.74
10 +PHP1,129.16

*price indicative

Packaging Options:
RS Stock No.:
226-4754
Mfr. Part No.:
DCP020505U
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

DC/DC Converter

Maximum Output Voltage

5.25V

Minimum Input Voltage

4.5V

Maximum Input Voltage

5.5V

Minimum Output Current

40mA

Maximum Output Current

200mA

Topology

DC-DC

Number of Outputs

1

Output Type

Fixed

Mount Type

Surface

Maximum Switching Frequency

400kHz

Package Type

SOP

Minimum Operating Temperature

-40°C

Pin Count

12

Maximum Operating Temperature

85°C

Height

4.95mm

Length

19.69mm

Width

7.11mm

Series

DCP02

Standards/Approvals

No

Automotive Standard

No

Minimum Output Voltage

4.75V

Related links