Texas Instruments DCP010505BP-U, 1-Channel DC/DC Converter, Fixed, 5.25V, 4.75 V, 20 mA 7-Pin, SOP

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

PHP1,641.70

(exc. VAT)

PHP1,838.70

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 6 unit(s), ready to ship from another location

Units
Per Unit
Saving
1 - 4PHP1,641.70-
5 - 9PHP1,608.232%
10 +PHP1,576.823%

*price indicative

Packaging Options:
RS Stock No.:
226-4752
Mfr. Part No.:
DCP010505BP-U
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

DC/DC Converter

Maximum Output Voltage

5.25V

Minimum Input Voltage

4.5V

Maximum Input Voltage

5.5V

Minimum Output Current

20mA

Maximum Output Current

200mA

Number of Outputs

1

Topology

DC-DC

Output Type

Fixed

Mount Type

Surface

Maximum Switching Frequency

800kHz

Package Type

SOP

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Pin Count

7

Standards/Approvals

No

Length

19.69mm

Height

4.95mm

Series

DCP01

Width

7.11mm

Automotive Standard

No

Minimum Output Voltage

4.75V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy