Microchip MCPF1525M06T-E/8ZW, 2-Channel Converter, Current, Voltage, 1.8V, 1.8 V, 0 A 69-Pin, LGA

N
Get a bulk buy discount

Add 5 more to save PHP165.95

View bulk pricing options

Subtotal (1 unit)*

PHP1,667.04

(exc. VAT)

PHP1,867.08

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1,240 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 4PHP1,667.04-
5 +PHP1,633.85PHP165.95

*price indicative

RS Stock No.:
838-594
Mfr. Part No.:
MCPF1525M06T-E/8ZW
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Converter

Maximum Output Voltage

1.8V

Minimum Input Voltage

4.5V

Maximum Input Voltage

16V

Minimum Output Current

0A

Maximum Output Current

25A

Number of Outputs

2

Output Type

Current, Voltage

Maximum Switching Frequency

625kHz

Mount Type

Surface Mount

Package Type

LGA

Minimum Operating Temperature

-40°C

Pin Count

69

Maximum Operating Temperature

125°C

Series

MCPF1525

Automotive Standard

No

Minimum Output Voltage

1.8V

COO (Country of Origin):
TH
The Microchip efficient voltage regulator module is designed for point-of-load applications, delivering reliable performance in a Compact package. It incorporates integrated protection features and programmable operation for versatile use across a range of power management scenarios.

25A continuous output rating with a Compact size of 6.8 mm x 7.65 mm x 3.82 mm

Configurable output voltage range of 0.6V to 1.8V for diverse application needs

Supports stacking up to eight modules for a maximum output of 200A

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy