RS PRO RS-191A Temperature & Humidity Data Logger, USB
- RS Stock No.:
- 221-6358
- Distrelec Article No.:
- 304-02-946
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP3,968.02
(exc. VAT)
PHP4,444.18
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Supply shortage
- Plus 231 left, shipping from November 09, 2026
Our current stock is limited and our suppliers are expecting shortages.
Units | Per Unit |
|---|---|
| 1 + | PHP3,968.02 |
*price indicative
- RS Stock No.:
- 221-6358
- Distrelec Article No.:
- 304-02-946
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Data Logger | |
| Model Number | RS-191A | |
| Measurement Parameters | Temperature, Humidity | |
| Interface Type | USB | |
| Data Logger Type | Temperature & Humidity | |
| Power Source | Battery | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS, CE | |
| Length | 75mm | |
| Hazardous Area Certification | No | |
| Width | 35mm | |
| Height | 75mm | |
| Display Type | LED | |
| Battery Life | 1year | |
| Alarm | Yes | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Data Logger | ||
Model Number RS-191A | ||
Measurement Parameters Temperature, Humidity | ||
Interface Type USB | ||
Data Logger Type Temperature & Humidity | ||
Power Source Battery | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS, CE | ||
Length 75mm | ||
Hazardous Area Certification No | ||
Width 35mm | ||
Height 75mm | ||
Display Type LED | ||
Battery Life 1year | ||
Alarm Yes | ||
- COO (Country of Origin):
- CN
RS PRO RS-191A Temperature and Relative Humidity (RH) Datalogger
Introducing the RS PRO RS-191 A Data Logger. This compact device has been designed with a high accuracy temperature and humidity sensor that is ideal for monitoring and collecting data from environmental temperatures and humidity. This RS PRO data logger records temperature, humidity, dew point and more, and can be used to record and detect changes in the ambient temperature and humidity in real time. This high-quality data logger unit is suitable for use in a wide variety of applications for easy and convenient data recording and collection.
Features and Benefits:
Applications:
A data logger is a key piece of equipment for collecting data. It is often used instead of using valuable resources or man-power to manually log and record data and they can be placed in environments that are not always suitable for humans over long periods of time, for example when monitoring refrigeration or chilling units. Data loggers are incredibly useful devices that can offer use in a wide range of applications like:
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Note
Software is only supplied on a CD. Software download is not supportive.
Also it only runs on Windows operating system.
Also it only runs on Windows operating system.
Related links
- RS PRO RS-172TK Temperature & Humidity Data Logger, USB
- RS PRO RS-172 Temperature & Humidity Data Logger, USB
- RS PRO PRO-USB-2 Temperature & Humidity Data Logger, USB
- Lascar EL-21CFR-2-LCD+ Temperature & Humidity Data Logger, USB
- Lascar EL-21CFR-2-LCD Temperature & Humidity Data Logger, USB
- Lascar EL-USB-2-LCD Temperature & Humidity Data Logger, USB
- Lascar EL-USB-2-LCD+ Temperature & Humidity Data Logger, USB
- Extech RHT10 Temperature & Humidity Data Logger, USB
