Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
/
Semiconductors
/
Discrete Semiconductors
/
Darlington Pairs
Texas Instruments SN75469NE4, 7-element NPN Darlington Pair, 500 mA 100 V, 16-Pin PDIP
RS Stock No.:
178-9082
Mfr. Part No.:
SN75469NE4
Manufacturer:
Texas Instruments
This image is representative of the product range
View this category
Discontinued product
RS Stock No.:
178-9082
Mfr. Part No.:
SN75469NE4
Manufacturer:
Texas Instruments
Legislation and Compliance
Product Details
Specifications
RoHS Certificate of Compliance
Statement of conformity
Darlington Transistor Arrays, Texas Instruments
A range of Darlington transistor arrays from Texas Instruments suitable for a wide range of medium to high current driver applications.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Darlington Transistor Drivers
Attribute
Value
Transistor Type
NPN
Maximum Continuous Collector Current
500 mA
Maximum Collector Emitter Voltage
100 V
Package Type
PDIP
Mounting Type
Through Hole
Pin Count
16
Transistor Configuration
Common Emitter
Number of Elements per Chip
7
Maximum Collector Emitter Saturation Voltage
1.6 V
Length
19.3mm
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
Dimensions
19.3 x 6.35 x 4.57mm
Width
6.35mm
Height
4.57mm