TE Connectivity 609-9 9 Way Cable Connector Assembly Male
- RS Stock No.:
- 796-059
- Mfr. Part No.:
- 609-9P
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 50 units)*
PHP26,588.72
(exc. VAT)
PHP29,779.37
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per Unit* |
|---|---|---|
| 1 + | PHP26,588.72 | PHP531.774 |
*price indicative
- RS Stock No.:
- 796-059
- Mfr. Part No.:
- 609-9P
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector Assembly | |
| Number of Contacts | 9 | |
| Current | 1.25A | |
| Mount Type | Cable | |
| Connector Gender | Male | |
| Housing Material | TPE | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | IDC | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL | |
| Series | 609-9 | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Contact Size | Size 20 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector Assembly | ||
Number of Contacts 9 | ||
Current 1.25A | ||
Mount Type Cable | ||
Connector Gender Male | ||
Housing Material TPE | ||
Minimum Operating Temperature -55°C | ||
Termination Type IDC | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL | ||
Series 609-9 | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Contact Size Size 20 | ||
- COO (Country of Origin):
- CN
The TE Connectivity connector assembly is a versatile 9-position D-shaped connector designed for cable-to-cable applications. It ensures reliable performance in various environments, making it well-suited for diverse connectivity needs.
Offers 9 positions for flexible wiring configurations
Constructed with a thermoplastic housing for durability and reliability
Utilises insulation displacement termination for easy installation
Features grounding indents for secure electrical connections
Compatible with ribbon cables for enhanced connectivity options
Related links
- TE Connectivity 609-M Series Straight Board Connector Assembly 2.54 mm Pitch Unshrouded
- TE Connectivity 26-Way Connector Assembly Male for PCB, 2 Row
- TE Connectivity, AMPSEAL Connector Assembly Male Grey Board 14 Way Solder Termination 776261-4
- TE Connectivity, AMP 0.64 Connector Assembly Male Black Board 52 Way Through-Hole Solder Terminal Termination 2098978-1
- TE Connectivity Surface 8 Way Surface Mount Termination 2311396-1
- TE Connectivity, 173858 Connector Assembly Male Grey Through Hole 12 Way Through-Hole Solder Terminal Termination
- TE Connectivity Copper Alloy Straight 26 Way Panel Mount Connector Assembly Male Natural, Female
- TE Connectivity SlimSeal SSL Series Cable Connector Assembly Male Crimp IP67
