TE Connectivity AMPLIMITE 0.50 Series 100 Way Panel Mount Connector Assembly Female
- RS Stock No.:
- 795-493
- Mfr. Part No.:
- 749877-9
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 6 units)*
PHP26,828.65
(exc. VAT)
PHP30,048.09
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per Unit* |
|---|---|---|
| 1 + | PHP26,828.65 | PHP4,471.442 |
*price indicative
- RS Stock No.:
- 795-493
- Mfr. Part No.:
- 749877-9
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector Assembly | |
| Number of Contacts | 100 | |
| Current | 1A | |
| Mount Type | Panel Mount | |
| Connector Gender | Female | |
| Housing Material | TPE | |
| Termination Type | IDC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94V-0 | |
| Contact Plating | Gold, Nickel, Tin Lead | |
| Contact Material | Phosphor Bronze | |
| Series | AMPLIMITE 0.50 Series | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector Assembly | ||
Number of Contacts 100 | ||
Current 1A | ||
Mount Type Panel Mount | ||
Connector Gender Female | ||
Housing Material TPE | ||
Termination Type IDC | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94V-0 | ||
Contact Plating Gold, Nickel, Tin Lead | ||
Contact Material Phosphor Bronze | ||
Series AMPLIMITE 0.50 Series | ||
- COO (Country of Origin):
- CN
The TE Connectivity connector assembly is designed for cable-to-panel applications, featuring a 100-position configuration Ideal for signal transmission. Its panel mount design ensures robust connectivity in various settings.
Compatible with ribbon and round jacketed cables for versatile use
Constructed from thermoplastic and steel materials for durability
Offers a Compact centreline pitch of 1.27 mm for space-efficient installations
Contact current rating supports up to 1 A, ensuring reliable signal integrity
Related links
- TE Connectivity AMPLIMITE 50SR 100 Way Right Angle Panel Mount D-Sub Connector, with Screw Lock Female
- TE Connectivity Amplimite 0.50 100 Way Right Angle Panel Mount Connector Assembly, with Panel Female
- TE Connectivity Amplimite 0.50 50 Way Right Angle Panel Mount Connector Assembly, with 4-40 UNC Female
- TE Connectivity Amplimite 0.50 50 Way Straight Panel Mount Connector Assembly, with Latch Block Male
- TE Connectivity Amplimite 0.50 100 Way Vertical Board D-Sub Connector Female
- TE Connectivity Amplimite 0.50 100 Way Right Angle Board D Sub Standard Connector Female
- TE Connectivity AMPLIMITE 0.50 100 Way Right Angle 1.27 mm Pitch Through Hole D-Sub Connector Female
- TE Connectivity Amplimite 0.50 100 Way Vertical Board D-Sub Connector, with Screw Lock Male
