TE Connectivity AMPLIMITE 15 Way Cable Miniature Connector Female

This image is representative of the product range

Subtotal (1 bag of 10 units)*

PHP36,549.80

(exc. VAT)

PHP40,935.78

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from April 08, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +PHP36,549.80PHP3,654.98

*price indicative

RS Stock No.:
788-269
Mfr. Part No.:
2335890-2
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Miniature Connector

Number of Contacts

15

Current

7.5A

Mount Type

Cable

Connector Gender

Female

Connector Type D

D-Sub

D-Sub Shell Size

2

Housing Material

Stainless Steel

Minimum Operating Temperature

-55°C

Termination Type

Crimp

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Contact Material

Copper Alloy

Series

AMPLIMITE

Contact Plating

Gold

COO (Country of Origin):
US
The TE Connectivity Connector offers a reliable, corrosion-resistant solution for versatile applications. Designed for demanding environments, it ensures excellent performance with its stainless-steel housing, providing long-lasting durability in harsh conditions.

Designed to meet MIL-DTL-24308 performance requirements

Passivated stainless steel Shell eliminates the need for toxic platings

Operating temperature range of -55°C to +125°C for versatile applications

Available with standard 20 AWG crimp contacts for flexibility

Salt spray resistant for enhanced protection in harsh environments

Constructed with high-quality PPS and PBT inserts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy