TE Connectivity AMPLIMITE 15 Way Right Angle Board Connector Female
- RS Stock No.:
- 787-225
- Mfr. Part No.:
- 1775763-1
- Manufacturer:
- TE Connectivity
Subtotal (1 tape of 250 units)*
PHP20,457.42
(exc. VAT)
PHP22,912.31
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from March 15, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape | Per Unit* |
|---|---|---|
| 1 + | PHP20,457.42 | PHP81.83 |
*price indicative
- RS Stock No.:
- 787-225
- Mfr. Part No.:
- 1775763-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 15 | |
| Product Type | Connector | |
| Current | 1A | |
| Orientation | Right Angle | |
| Mount Type | Board | |
| Connector Gender | Female | |
| Connector Type D | D-Shaped | |
| D-Sub Shell Size | 1 | |
| Housing Material | Glass Filled Polyamide | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Contact Plating | Gold | |
| Series | AMPLIMITE | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 15 | ||
Product Type Connector | ||
Current 1A | ||
Orientation Right Angle | ||
Mount Type Board | ||
Connector Gender Female | ||
Connector Type D D-Shaped | ||
D-Sub Shell Size 1 | ||
Housing Material Glass Filled Polyamide | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Contact Plating Gold | ||
Series AMPLIMITE | ||
Contact Material Brass | ||
- COO (Country of Origin):
- CN
The TE Connectivity D-SUB connector is a High quality, 15-position receptacle designed for reliable cable-to-board connections and Ideal for various applications where space is limited.
Full metal Shell configuration ensures durability and enhanced performance
Offers a Compact design with a slim profile to save board space
Features a nickel-plated Shell for excellent corrosion resistance
Capable of operating in a wide temperature range of -55 to 105 °C
Equipped with gold flash plating at contact mating areas for improved conductivity
Related links
- TE Connectivity AMPLIMITE 15 Way Right Angle Board Connector Female
- TE Connectivity AMPLIMITE 15 Way Right Angle Board Connector, with Solder Female
- TE Connectivity Amplimite HDP 15 Way Right Angle Board Connector Assembly, with 4 to 40 UNC Threaded Insert Female
- TE Connectivity Amplimite HD-20 15 Way Right Angle Board D-Sub Connector, with Mounting Hole Female
- TE Connectivity Amplimite 15 Way Vertical Board Connector Assembly, with Screw Lock Female
- TE Connectivity AMPLIMITE 15 Way Cable Miniature Connector Female
- TE Connectivity AMPLIMITE 25 Way Right Angle Board Connector Female
- TE Connectivity AMPLIMITE 9 Way Right Angle Board Connector Female
