TE Connectivity Mini-SAS 38 Way Right Angle Surface Connector Female
- RS Stock No.:
- 787-078
- Mfr. Part No.:
- 1761987-9
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 400 units)*
PHP211,291.15
(exc. VAT)
PHP236,646.09
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 20, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | PHP211,291.15 | PHP528.228 |
*price indicative
- RS Stock No.:
- 787-078
- Mfr. Part No.:
- 1761987-9
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 38 | |
| Product Type | Connector | |
| Orientation | Right Angle | |
| Current | 500mA | |
| Mount Type | Surface | |
| Connector Gender | Female | |
| Housing Material | LCP | |
| Voltage | 120V | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Series | Mini-SAS | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 38 | ||
Product Type Connector | ||
Orientation Right Angle | ||
Current 500mA | ||
Mount Type Surface | ||
Connector Gender Female | ||
Housing Material LCP | ||
Voltage 120V | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Series Mini-SAS | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
The TE Connectivity High performance optical transceiver module designed to support Advanced data transmission needs. Its primary function is enabling efficient connectivity and communication in High speed network environments.
Supports data rates of up to 40 Gb/s, ensuring Rapid data transfer
Utilises a Compact four-channel design, optimising space utilisation
Compatible with standard interfaces, facilitating seamless integration
Offers various optional features, including EMI shielding enhancements
Related links
- TE Connectivity 36 Way
- TE Connectivity Standard 38 Way Right Angle Female HDMI Connector 40V
- TE Connectivity Latch Block, Solder
- TE Connectivity Mini SAS to Mini SAS Serial Cable 3 m
- TE Connectivity Mini SAS to Mini SAS Serial Cable 1 m
- TE Connectivity MTA-100 Series Right Angle Surface Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity PCB Connector Mini-SAS HD PCB Connector Female Solder 1 Port 36-Position, 1888174-2
- TE Connectivity PCB Connector Mini-SAS HD PCB Connector Female Through Hole 2 Port 72-Position, 2227640-1
