HARTING D Sub 78 Way Angled PCB Connector, with Flange Female
- RS Stock No.:
- 747-491
- Mfr. Part No.:
- 09565527613
- Manufacturer:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 50 units)*
PHP98,599.98
(exc. VAT)
PHP110,431.98
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 25, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP98,599.98 | PHP1,972.00 |
*price indicative
- RS Stock No.:
- 747-491
- Mfr. Part No.:
- 09565527613
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 78 | |
| Product Type | Connector | |
| Orientation | Angled | |
| Current | 2A | |
| Mount Type | PCB | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| D-Sub Shell Size | 5 | |
| Mounting Hardware | Flange | |
| Housing Material | Resin | |
| Minimum Operating Temperature | -40.00°C | |
| Termination Type | Solder Wave | |
| Maximum Operating Temperature | 85.00°C | |
| Contact Gender | Female | |
| Standards/Approvals | UL 94 V-0 | |
| Contact Material | Copper Alloy | |
| Series | D Sub | |
| Contact Plating | Tin over Nickel | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 78 | ||
Product Type Connector | ||
Orientation Angled | ||
Current 2A | ||
Mount Type PCB | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
D-Sub Shell Size 5 | ||
Mounting Hardware Flange | ||
Housing Material Resin | ||
Minimum Operating Temperature -40.00°C | ||
Termination Type Solder Wave | ||
Maximum Operating Temperature 85.00°C | ||
Contact Gender Female | ||
Standards/Approvals UL 94 V-0 | ||
Contact Material Copper Alloy | ||
Series D Sub | ||
Contact Plating Tin over Nickel | ||
- COO (Country of Origin):
- CN
The HARTING D Sub HD FE RA 78P PL3_4-40 SCREW LOCK is a female connector designed for use in automation systems, providing reliable data, signal, and service connections. Its robust construction and compatibility with various field buses make it an essential component for industrial applications.
Features & Benefits
Connector type ensures compatibility with standard interfaces in automation
Rated current of 2 A supports efficient power transmission
Wave soldering termination allows for secure and reliable connections
Female contact gender facilitates easy integration into existing systems
D-Sub Shell size 5 fits standard mounting requirements
Housing MADE from thermoplastic resin with glass-fibre filling enhances durability
Maximum operating temperature of 85 °C ensures performance in demanding environments
Minimum operating temperature of -40 °C allows for use in extreme conditions
Nickel-plated steel Shell provides corrosion resistance and longevity
Compliance with multiple standards ensures reliability and safety in various applications
Applications
Used in industrial automation systems for data and signal transmission
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines for reliable connections
Installed in robotics and automated machinery for efficient operation
Applied in electrical distribution systems for secure connectivity
Can this connector be mated without tools?
No, this connector requires tools for proper mating and installation.
Related links
- HARTING D Sub 78 Way Angled PCB Connector, with Flange Female
- HARTING D Sub 78 Way Angled PCB Connector, with Flange Male
- HARTING D Sub 78 Way Straight PCB Connector, with Flange Female
- HARTING D Sub 78 Way Straight PCB Connector, with Flange Male
- HARTING D-Sub 78 Way Straight 2.42 mm Pitch Cable D-Sub Connector
- HARTING D Sub 50 Way Angled PCB Connector, with Flange Female
- HARTING D Sub 7 Way Angled PCB D Sub Standard Connector, with Flange Female
- HARTING D Sub 2 Way Angled PCB Connector, with Flange Female
