HARTING D Sub 7 Way Angled PCB D Sub Standard Connector, with Flange Female
- RS Stock No.:
- 746-364
- Mfr. Part No.:
- 09692009033
- Manufacturer:
- HARTING
Subtotal (1 bag of 50 units)*
PHP82,834.99
(exc. VAT)
PHP92,775.19
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from February 15, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP82,834.99 | PHP1,656.70 |
*price indicative
- RS Stock No.:
- 746-364
- Mfr. Part No.:
- 09692009033
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | D Sub Standard Connector | |
| Number of Contacts | 7 | |
| Current | 20A | |
| Orientation | Angled | |
| Mount Type | PCB | |
| Connector Gender | Female | |
| Mounting Hardware | Flange | |
| Housing Material | Resin | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55.00°C | |
| Maximum Operating Temperature | 125.00°C | |
| Contact Gender | Female | |
| Standards/Approvals | UL 94 V-0 | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold or Tin over Nickel | |
| Series | D Sub | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type D Sub Standard Connector | ||
Number of Contacts 7 | ||
Current 20A | ||
Orientation Angled | ||
Mount Type PCB | ||
Connector Gender Female | ||
Mounting Hardware Flange | ||
Housing Material Resin | ||
Termination Type Solder | ||
Minimum Operating Temperature -55.00°C | ||
Maximum Operating Temperature 125.00°C | ||
Contact Gender Female | ||
Standards/Approvals UL 94 V-0 | ||
Contact Material Copper Alloy | ||
Contact Plating Gold or Tin over Nickel | ||
Series D Sub | ||
- COO (Country of Origin):
- DE
The HARTING D Sub Connector is a robust and reliable solution designed for various electronic applications. With a maximum current rating of 20 A and a temperature range of -55 °C to 125 °C, it ensures stable performance in demanding environments.
Features & Benefits
Female connector design allows for easy integration into existing systems
Rated current of 20 A supports high-power applications
Wave soldering termination provides secure and reliable connections
Angled orientation facilitates space-saving installations
Constructed from glass-fibre filled thermoplastic resin for enhanced durability
Gold plated mating side ensures optimal conductivity and corrosion resistance
Compliant with multiple standards including CECC 75301-802 and RoHS for regulatory assurance
PCB mount type simplifies installation in circuit boards
Fixing flange with thread 4-40 UNC allows for secure mounting
Mixed contact layout of 7W2 accommodates various connection needs
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Applied in telecommunications and signal transmission
What is the rated current for this product?
The rated current for this product is 20 A.
Is this product RoHS and REACH compliant?
Yes, this product is RoHS and REACH compliant.
Related links
- HARTING D Sub 7 Way Angled PCB D Sub Standard Connector, with Flange Male
- HARTING D Sub 7 Way Straight 2.84 mm Pitch PCB D Sub Standard Connector, with Flange Female
- HARTING D Sub 5 Way Angled PCB D Sub Standard Connector, with Flange Male
- HARTING D Sub 17 Way Angled PCB D Sub Standard Connector, with Flange Female
- HARTING D Sub 3 Way Angled PCB D Sub Standard Connector, with Flange Female
- HARTING D Sub 3 Way Angled PCB D Sub Standard Connector, with Flange Male
- HARTING D Sub 5 Way Angled PCB D Sub Standard Connector, with Flange Female
- HARTING D Sub 9 Way Angled PCB D Sub Standard Connector, with Flange Male
