HARTING D Sub 7 Way Straight 2.84 mm Pitch PCB D Sub Standard Connector, with Flange Female
- RS Stock No.:
- 745-679
- Mfr. Part No.:
- 09692009283
- Manufacturer:
- HARTING
N
Subtotal (1 bag of 50 units)*
PHP77,271.43
(exc. VAT)
PHP86,544.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP77,271.43 | PHP1,545.429 |
*price indicative
- RS Stock No.:
- 745-679
- Mfr. Part No.:
- 09692009283
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | D Sub Standard Connector | |
| Number of Contacts | 7 | |
| Current | 20A | |
| Orientation | Straight | |
| Mount Type | PCB | |
| Connector Gender | Female | |
| Mounting Hardware | Flange | |
| Housing Material | Resin | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Contact Material | Copper Alloy | |
| Series | D Sub | |
| Contact Plating | Gold or Tin over Nickel | |
| Pitch | 2.84mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type D Sub Standard Connector | ||
Number of Contacts 7 | ||
Current 20A | ||
Orientation Straight | ||
Mount Type PCB | ||
Connector Gender Female | ||
Mounting Hardware Flange | ||
Housing Material Resin | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Contact Material Copper Alloy | ||
Series D Sub | ||
Contact Plating Gold or Tin over Nickel | ||
Pitch 2.84mm | ||
- COO (Country of Origin):
- DE
The HARTING D Sub Connector is a robust and reliable solution designed for various electronic applications. With a rated current of 20 A and a temperature range of -55 °C to +125 °C, it ensures stable performance in demanding environments. Its Durable construction and gold-plated contacts enhance connectivity and longevity.
Features & Benefits
Female connector design allows for easy integration into existing systems
Rated current of 20 A supports high-power applications
Wave soldering termination ensures secure and reliable connections
Thermoplastic resin housing provides excellent mechanical strength
Steel Shell with tin plating offers additional protection against corrosion
Gold-plated mating side enhances conductivity and reduces wear
PCB mount type simplifies installation in circuit boards
Fixing flange with thread 4-40 UNC ensures stable mounting
Compliant with multiple standards for safety and reliability
Operating temperature range of -55 °C to +125 °C accommodates diverse environments
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
Used in telecommunications and signal transmission
What is the rated current for this product?
The rated current for this product is 20 A.
Is this product RoHS and REACH compliant?
Yes, this product is RoHS and REACH compliant.
Related links
- HARTING D Sub 7 Way Angled PCB D Sub Standard Connector, with Flange Female
- HARTING D Sub 7 Way Angled PCB D Sub Standard Connector, with Flange Male
- HARTING D-Sub 5 Way Straight 2.84 mm Pitch Flange D-Sub Connector Contact, with Flange Male
- FCT from Molex 173110 9 Way Straight 2.84 mm Pitch PCB D Sub Standard Connector Male
- FCT from Molex 173109 50 Way Straight 2.84 mm Pitch Flange, Rear D Sub Standard Connector Female
- FCT from Molex 172704 9 Way Straight 2.84 mm Pitch Panel Mount D-Sub Connector, with Flange Male
- FCT from Molex 172704 15 Way Straight 2.84 mm Pitch Cable D-Sub Connector, with Flange Female
- HARTING D-Sub 7 Way Straight Panel Mount D-Sub Connector Male/Female
