HARTING D Sub 78 Way Angled PCB Connector, with Flange Male

This image is representative of the product range

Subtotal (1 bag of 50 units)*

PHP109,162.84

(exc. VAT)

PHP122,262.38

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +PHP109,162.84PHP2,183.257

*price indicative

RS Stock No.:
746-595
Mfr. Part No.:
09565627812
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Connector

Number of Contacts

78

Orientation

Angled

Current

2A

Mount Type

PCB

Connector Gender

Male

Connector Type D

D-Sub

Mounting Hardware

Flange

D-Sub Shell Size

5

Housing Material

Resin

Termination Type

Solder Wave

Minimum Operating Temperature

-40.00°C

Contact Gender

Male

Maximum Operating Temperature

85.00°C

Standards/Approvals

UL 94 V-0

Contact Material

Copper Alloy

Series

D Sub

Contact Plating

Tin over Nickel

COO (Country of Origin):
CN
The HARTING D Sub HD Right Angle Male Connector is designed for reliable data, signal, and service connections in automation applications. With a robust construction and a variety of contact configurations, it ensures efficient performance in demanding environments.

Features & Benefits


Connector provides a secure Interface for data and signal transmission

Wave soldering termination allows for efficient assembly and reliability

Rated current of 2 A supports various low-power applications

Male contact configuration ensures compatibility with standard D Sub connectors

Size D-Sub 5 accommodates a range of industrial applications

Thermoplastic resin housing offers durability and resistance to environmental factors

Steel Shell with nickel plating enhances mechanical strength and corrosion resistance

78 contacts enable versatile connectivity options for complex systems

Operating temperature range of -40 °C to 85 °C suits diverse operational conditions

Compliant with multiple standards ensuring quality and safety in use

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Applied in electrical distribution systems

Can this connector be mated without tools?


The connector requires mounting hardware for secure installation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy