HARTING D Sub 25 Way Straight PCB Connector, with Flange Female

N

This image is representative of the product range

Subtotal (1 unit)*

PHP77,550.94

(exc. VAT)

PHP86,857.05

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from October 13, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP77,550.94

*price indicative

RS Stock No.:
742-187
Mfr. Part No.:
09553557612741
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Connector

Number of Contacts

25

Orientation

Straight

Current

5A

Mount Type

PCB

Connector Gender

Female

Connector Type D

D-Sub

D-Sub Shell Size

3

Mounting Hardware

Flange

Housing Material

Liquid Crystal Polymer

Minimum Operating Temperature

-55°C

Termination Type

SMT/Through-Hole

Contact Gender

Female

Maximum Operating Temperature

125°C

Standards/Approvals

UL 94 V-0

Series

D Sub

Contact Plating

Noble Metal over Nickel

Contact Material

Copper Alloy

COO (Country of Origin):
CN
The HARTING Subminiature D Connector is designed for data, signal, and service/programmer interfaces in the automation industry. With a robust construction and a rated current of 5 A, it ensures reliable connectivity in various applications.

Features & Benefits


Connector designed for reliable data and signal transmission

Reflow soldering termination (SMT) simplifies installation

Rated current of 5 A supports efficient power delivery

Female connector type ensures compatibility with male counterparts

D-Sub Shell size 3 accommodates 25 contacts for versatile connections

Housing MADE from liquid crystal polymer offers durability

Steel Shell with nickel plating enhances corrosion resistance

Operating temperature range from -55 °C to 125 °C ensures performance in extreme conditions

Fixing flange with thread 4-40 UNC allows secure mounting on PCBs

Compliant with multiple standards including RoHS and UL for safety assurance

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Applied in electrical distribution systems

Can this be used outdoors or in harsh environments?


Yes, it is designed to operate within a temperature range of -55 °C to 125 °C.

Is this product RoHS and REACH compliant?


Yes, it complies with RoHS and other relevant standards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy