HARTING D-Sub 9 Way Straight Cable Interface, with Hex Screw Female

N

This image is representative of the product range

Subtotal (1 bag of 10 units)*

PHP90,161.01

(exc. VAT)

PHP100,980.33

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +PHP90,161.01PHP9,016.101

*price indicative

RS Stock No.:
739-312
Mfr. Part No.:
66630095026
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Number of Contacts

9

Product Type

Interface

Orientation

Straight

Mount Type

Cable

Connector Gender

Female

Connector Type D

D-Sub

Mounting Hardware

Hex Screw

D-Sub Shell Size

1

Housing Material

Die Cast Zinc

Voltage

75V

Minimum Operating Temperature

-40°C

Termination Type

Cage Clamp

Maximum Operating Temperature

85°C

Contact Gender

Female

Standards/Approvals

RoHS

Contact Material

Copper Alloy

Series

D-Sub

Contact Plating

Gold

COO (Country of Origin):
CN
The HARTING InduCom9 CAN-Bus female PL1 M3 set is a robust bus Interface connector designed for reliable communication in industrial applications. It features a cage-clamp termination for secure connections and is suitable for a variety of environments, ensuring optimal performance.

Features & Benefits


Bus Interface enables efficient data communication in automation systems

CAN Interface supports high-speed data transmission for real-time applications

Cage-clamp termination provides secure and reliable connections

Female connector type ensures compatibility with male counterparts

Size D-Sub 1 allows for standardised integration in various systems

Thermoplastic resin, glass-fibre filled housing enhances durability and resistance

Contacts MADE from copper alloy ensure excellent conductivity

Selectively gold plated contacts improve corrosion resistance and longevity

Operating temperature range of -40 °C to 85 °C accommodates diverse environments

Compliance with China RoHS 50 and ELV Status ensures environmental safety

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Applied in electrical distribution systems

Used in robotics and automated machinery

Installed in outdoor electrical enclosures

Effective in building automation for lighting and HVAC control

What is the maximum operating temperature?


The maximum operating temperature is 85 °C.

Is this product RoHS compliant?


Yes, this product is compliant with China RoHS 50 and other standards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy