HARTING D-Sub 9 Way Straight Cable Interface, with Hex Screw Female
- RS Stock No.:
- 741-028
- Mfr. Part No.:
- 66630096040
- Manufacturer:
- HARTING
N
Subtotal (1 bag of 100 units)*
PHP982,631.80
(exc. VAT)
PHP1,100,547.62
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from May 31, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP982,631.80 | PHP9,826.318 |
*price indicative
- RS Stock No.:
- 741-028
- Mfr. Part No.:
- 66630096040
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 9 | |
| Product Type | Interface | |
| Orientation | Straight | |
| Mount Type | Cable | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| D-Sub Shell Size | 1 | |
| Mounting Hardware | Hex Screw | |
| Housing Material | Die Cast Zinc | |
| Voltage | 75V | |
| Termination Type | Cage Clamp | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS | |
| Contact Plating | Noble Metal over Nickel | |
| Contact Material | Copper Alloy | |
| Series | D-Sub | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 9 | ||
Product Type Interface | ||
Orientation Straight | ||
Mount Type Cable | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
D-Sub Shell Size 1 | ||
Mounting Hardware Hex Screw | ||
Housing Material Die Cast Zinc | ||
Voltage 75V | ||
Termination Type Cage Clamp | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
Standards/Approvals RoHS | ||
Contact Plating Noble Metal over Nickel | ||
Contact Material Copper Alloy | ||
Series D-Sub | ||
- COO (Country of Origin):
- CN
The HARTING InduCom9 MVB/WTB female PL2 UNC set is a bus Interface connector designed for reliable data transmission in various industrial applications. Its robust construction and effective termination method ensure secure connections, enhancing system performance and longevity.
Features & Benefits
Bus Interface facilitates seamless communication in automation systems
MVB/WTB Interface supports multiple protocols for versatile applications
Cage-clamp termination allows for quick and secure wiring connections
Female connector type ensures compatibility with male counterparts
Size D-Sub 1 provides a Compact solution for space-constrained environments
Thermoplastic resin, glass-fibre filled enhances durability and resistance
Contacts MADE of copper alloy ensure excellent conductivity
Noble metal over Ni plating improves corrosion resistance and longevity
Operating temperature range from -40 °C to 85 °C supports diverse environments
Compliance with RoHS and REACH standards ensures environmental safety
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Applied in electrical distribution systems
Integrated into industrial networking environments
What is the maximum operating temperature?
85 °C
Is this product RoHS and REACH compliant?
Yes, it meets RoHS and REACH standards.
What is the conductor cross-section range?
0.08 to 0.5 mm²
Related links
- HARTING D-Sub 9 Way Straight Cable Interface, with Hex Screw Female
- HARTING D-Sub 9 Way Straight PCB Interface, with Hex Screw Female
- HARTING D-Sub 9 Way Straight Cable Interface, with Hex Screw Male
- HARTING D-Sub 9 Way Straight PCB Interface, with Hex Screw Male
- HARTING D-Sub 9 Way Straight Cable D-Sub Connector, with Flange Male
- HARTING D-Sub 9 Way Right Angle Through Hole D-Sub Connector, with 4 to 40 UNC Screw Lock Female
- HARTING D-Sub 9 Way Straight Through Hole D-Sub Connector, with 4 to 40 UNC Screw Lock Female
- HARTING D-Sub 9 Way Right Angle 2.74 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Screw Lock Female
