HARTING D-Sub 9 Way Straight PCB Interface, with Hex Screw Male
- RS Stock No.:
- 744-426
- Mfr. Part No.:
- 66630096004
- Manufacturer:
- HARTING
N
This image is representative of the product range
Subtotal (1 bag of 100 units)*
PHP822,977.30
(exc. VAT)
PHP921,734.58
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP822,977.30 | PHP8,229.773 |
*price indicative
- RS Stock No.:
- 744-426
- Mfr. Part No.:
- 66630096004
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Interface | |
| Number of Contacts | 9 | |
| Orientation | Straight | |
| Mount Type | PCB | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| Mounting Hardware | Hex Screw | |
| D-Sub Shell Size | 1 | |
| Housing Material | Die Cast Zinc | |
| Voltage | 75V | |
| Termination Type | Cage Clamp | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Contact Plating | Noble Metal over Nickel | |
| Contact Material | Copper Alloy | |
| Series | D-Sub | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Interface | ||
Number of Contacts 9 | ||
Orientation Straight | ||
Mount Type PCB | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
Mounting Hardware Hex Screw | ||
D-Sub Shell Size 1 | ||
Housing Material Die Cast Zinc | ||
Voltage 75V | ||
Termination Type Cage Clamp | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Contact Plating Noble Metal over Nickel | ||
Contact Material Copper Alloy | ||
Series D-Sub | ||
- COO (Country of Origin):
- CN
The HARTING InduCom9 Profibus male PL2 UNC set is a robust bus Interface designed for use in trains and challenging engineering applications. It features a reliable cage-clamp termination system, ensuring secure connections in demanding environments.
Features & Benefits
Bus Interface provides seamless communication in industrial applications
Profibus Interface supports high-speed data transmission
Cage-clamp termination ensures vibration resistance for reliable performance
Male connector type facilitates easy integration into existing systems
Size D-Sub 1 allows compatibility with standard mounting options
Thermoplastic resin, glass-fibre filled housing enhances durability
9 contacts enable efficient signal transmission
Conductor cross-section of 0.08 to 0.5 mm² accommodates various wire sizes
Copper alloy contacts with noble metal over Ni plating ensure excellent conductivity
Maximum operating temperature of 85 °C supports diverse environmental conditions
Applications
Used in trains for reliable data communication
Suitable for control panels in industrial automation
Employed in challenging engineering applications requiring robust connections
Installed in PCB assemblies for efficient signal management
Applied in environments with high vibration levels
What is the maximum operating temperature?
Maximum operating temperature is 85 °C.
Is this product compliant with RoHS standards?
Yes, it is compliant with China RoHS 50 and RoHS standards.
Related links
- HARTING D-Sub 9 Way Straight PCB Interface, with Hex Screw Male
- HARTING D-Sub 9 Way Straight Cable Interface, with Hex Screw Male
- HARTING D-Sub 9 Way Straight PCB Interface, with Hex Screw Female
- HARTING D-Sub 9 Way Straight Cable Interface, with Hex Screw Female
- Wurth Elektronik WR-DSUB 9 Way Angled PCB PCB Connector, with Hex Screw Male
- HARTING D Sub 9 Way Straight PCB Connector, with Flange Female
- HARTING D Sub 9 Way Straight PCB Connector, with Flange Male
- Arduino Uno Rev 3 SMD
