HARTING D-Sub 9 Way Straight PCB Interface, with Hex Screw Male

N

Subtotal (1 bag of 100 units)*

PHP843,191.61

(exc. VAT)

PHP944,374.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +PHP843,191.61PHP8,431.916

*price indicative

RS Stock No.:
741-022
Mfr. Part No.:
66630095013
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Number of Contacts

9

Product Type

Interface

Orientation

Straight

Mount Type

PCB

Connector Gender

Male

Connector Type D

D-Sub

Mounting Hardware

Hex Screw

D-Sub Shell Size

1

Housing Material

Die Cast Zinc

Voltage

75V

Termination Type

Cage Clamp

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Contact Gender

Male

Standards/Approvals

RoHS

Series

D-Sub

Contact Material

Copper Alloy

Contact Plating

Noble Metal over Nickel

COO (Country of Origin):
CN
The HARTING InduCom9 MVB/WTB male PL1 UNC set is a bus Interface designed for communication cables in Train Control Networks (TCN). It enables a T-bus structure that allows for the disconnection of the bus Interface from the control unit without interrupting overall bus communication, enhancing system reliability.

Features & Benefits


Bus Interface facilitates seamless communication in Train Control Networks

MVB/WTB Interface supports versatile connectivity options

Cage-clamp termination ensures secure and vibration-resistant connections

Male connector type allows for straightforward integration

Size D-Sub 1 fits standard mounting requirements

Thermoplastic resin, glass-fibre filled housing provides durability

9 contacts enable efficient data transmission

Conductor cross-section of 0.08 to 0.5 mm² accommodates various wire sizes

Copper alloy contacts with noble metal over Ni plating enhance conductivity

Maximum operating temperature of 85 °C ensures reliability in demanding environments

Minimum operating temperature of -40 °C allows for use in extreme conditions

PCB mount type simplifies installation in electronic assemblies

Applications


Used in Train Control Networks for reliable communication

Suitable for industrial automation systems requiring robust connectivity

Employed in electrical distribution systems for efficient data transfer

Integrated into manufacturing and assembly lines for streamlined operations

Installed in outdoor electrical enclosures for enhanced protection

What is the maximum operating temperature?


Maximum operating temperature is 85 °C.

Is this product RoHS and REACH compliant?


Yes, it is compliant with China RoHS 50, ELV Status, and Reach SVHC.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy