HARTING D Sub 78 Way Straight PCB Connector, with Flange Male

This image is representative of the product range

Subtotal (1 bag of 50 units)*

PHP59,902.96

(exc. VAT)

PHP67,091.32

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from January 25, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +PHP59,902.96PHP1,198.059

*price indicative

RS Stock No.:
737-303
Mfr. Part No.:
09565617713
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Number of Contacts

78

Product Type

Connector

Orientation

Straight

Current

2A

Mount Type

PCB

Connector Gender

Male

Connector Type D

D-Sub

D-Sub Shell Size

5

Mounting Hardware

Flange

Housing Material

Fibreglass Reinforced Thermoplastic

Termination Type

Solder Wave

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Contact Gender

Male

Standards/Approvals

UL 94 V-0

Contact Plating

Noble Metal over Nickel

Series

D Sub

Contact Material

Copper Alloy

COO (Country of Origin):
CN
The HARTING D Sub HD MA STR 78P PL3_4-40 SCREW LOCK is a male connector designed for reliable data, signal, and service connections in automation applications. With a robust construction and a rated current of 2 A, it ensures stable performance in various industrial environments.

Features & Benefits


Connector provides a standard Interface for data and signal transmission

Wave soldering termination ensures secure and reliable connections

Rated current of 2 A supports efficient power delivery

Male contact configuration facilitates easy integration into systems

D-Sub Shell size 5 allows compatibility with various applications

Housing MADE from thermoplastic resin with glass-fibre filling enhances durability

Steel Shell with nickel plating offers corrosion resistance

78 contacts enable versatile connectivity options

Operating temperature range from -40 °C to 85 °C ensures reliability in extreme conditions

Compliant with multiple standards including RoHS and UL 94 V-0 for safety assurance

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Applied in electrical distribution systems

Is this product RoHS and REACH compliant?


Yes, this connector meets RoHS and REACH compliance standards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy