HARTING D Sub 50 Way Straight PCB Connector, with Flange Male
- RS Stock No.:
- 745-023
- Mfr. Part No.:
- 09676509675
- Manufacturer:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 25 units)*
PHP153,496.17
(exc. VAT)
PHP171,915.71
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from March 22, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP153,496.17 | PHP6,139.847 |
*price indicative
- RS Stock No.:
- 745-023
- Mfr. Part No.:
- 09676509675
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 50 | |
| Product Type | Connector | |
| Current | 5A | |
| Orientation | Straight | |
| Mount Type | PCB | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| Mounting Hardware | Flange | |
| D-Sub Shell Size | 5 | |
| Housing Material | Zinc | |
| Termination Type | Solder Wave | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Contact Gender | Male | |
| Standards/Approvals | UL 94 V-0 | |
| Series | D Sub | |
| Contact Material | Copper Alloy | |
| Contact Plating | Noble Metal over Nickel | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 50 | ||
Product Type Connector | ||
Current 5A | ||
Orientation Straight | ||
Mount Type PCB | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
Mounting Hardware Flange | ||
D-Sub Shell Size 5 | ||
Housing Material Zinc | ||
Termination Type Solder Wave | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Contact Gender Male | ||
Standards/Approvals UL 94 V-0 | ||
Series D Sub | ||
Contact Material Copper Alloy | ||
Contact Plating Noble Metal over Nickel | ||
- COO (Country of Origin):
- DE
The HARTING D-Sub 50-pole Male straight IP67 is a robust connector designed for reliable data, signal, and service connections in automation applications. Its Durable construction and IP67 rating ensure optimal performance in challenging environments, making it suitable for various industrial uses.
Features & Benefits
Connector with rear frame enhances stability during installation
Wave soldering termination provides secure and reliable connections
Rated current of 5 A supports efficient power transmission
Male connector type ensures compatibility with female counterparts
Size D-Sub 5 fits standard mounting requirements
Housing MADE from die-cast zinc offers excellent durability
Maximum operating temperature of 70 °C ensures reliable performance in high-heat environments
Minimum operating temperature of -25 °C allows use in cold conditions
Compliance with multiple standards ensures safety and reliability
Fixing flange with thread M3 simplifies installation and mounting
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Applied in electrical distribution systems
Integrated into industrial networking environments
Is this product compliant with RoHS standards?
Yes, this connector meets RoHS and other relevant compliance standards.
Related links
- HARTING D Sub 50 Way Straight PCB Connector, with Flange Male
- HARTING D Sub 50 Way Straight PCB Connector, with Flange Female
- HARTING D-Sub 50 Way Straight 2.77 mm Pitch Cable D-Sub Connector Female
- HARTING D-Sub 50 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector Male
- HARTING D-Sub 50 Way Straight Panel Mount D-Sub Connector Male
- HARTING D-Sub 50 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector Female
- HARTING D Sub 50 Way Angled PCB Connector, with Flange Male
- Stanley Tylon 8m Tape Measure, Metric & Imperial
