Molex 83421 9 Way Straight Crimp Power Cable Assembly Female/Male

Subtotal (1 bag of 3 units)*

PHP21,133.92

(exc. VAT)

PHP23,669.99

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +PHP21,133.92PHP7,044.64

*price indicative

RS Stock No.:
694-042
Mfr. Part No.:
83421-9036
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

9

Product Type

Power Cable Assembly

Orientation

Straight

Mount Type

Crimp

Connector Gender

Female/Male

Connector Type D

Micro-D

Termination Type

Crimp

Standards/Approvals

RoHS

Contact Plating

Tin

Series

83421

COO (Country of Origin):
CN
The Molex Commercial Micro-D to D-Sub cable assembly is specifically designed for power and signal applications requiring durability and reliability. This assembly connects through dual-ended connectors with 9 loaded circuits, providing seamless integration for various industrial and commercial needs. With a robust length of 0.46m and a combination of male and female configurations, it is adaptable to a range of setups. The assembly's low-halogen materials ensure compliance with stringent environmental standards while maintaining high performance, making it an Ideal choice for a variety of projects. Properly engineered for optimal functionality, this cable assembly is perfect for those seeking a trustworthy connection in power and signal applications.

Dual-ended connectors ensure versatile compatibility and easy installation

Low-halogen construction meets regulatory standards for safer use and environmental compliance

Nine loaded circuits facilitate reliable power and signal transmission in demanding applications

Durable PVC wire and crimp or compression termination styles ensure lasting performance

Active status guarantees continued availability and support for your projects

Lightweight design at only 0.569g reduces overall load for convenient handling and installation

Overmolded construction enhances durability and protects against wear and tear

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy