Deltron Connectors CB 9 Way Right Angle Cable Connector Accessory

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

PHP2,465.53

(exc. VAT)

PHP2,761.39

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 9PHP2,465.53
10 +PHP2,268.30

*price indicative

RS Stock No.:
563-943
Mfr. Part No.:
CB DELCONEC
Manufacturer:
Deltron Connectors
Find similar products by selecting one or more attributes.
Select all

Brand

Deltron Connectors

Number of Contacts

9

Product Type

Connector Accessory

Orientation

Right Angle

Mount Type

Cable

Connector Type D

D-Sub

Housing Material

Steel

Standards/Approvals

MIL-C-24308, IEC 60807 (DIN 41652)

Series

CB

COO (Country of Origin):
CH

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy