Deltron Connectors D 15 Way Straight Cable Connector Accessory

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save PHP1,102.10

View bulk pricing options

Subtotal (1 unit)*

PHP1,381.95

(exc. VAT)

PHP1,547.78

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 66 unit(s) shipping from November 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9PHP1,381.95-
10 +PHP1,271.74PHP1,102.10

*price indicative

RS Stock No.:
563-950
Mfr. Part No.:
D15SZ/2FP102
Manufacturer:
Deltron Connectors
Find similar products by selecting one or more attributes.
Select all

Brand

Deltron Connectors

Number of Contacts

15

Product Type

Connector Accessory

Current

7.5A

Orientation

Straight

Mount Type

Cable

Connector Type D

Filtered

Housing Material

Steel

Standards/Approvals

IEC 60807 (DIN 41652), MIL-C-24308

Series

D

COO (Country of Origin):
CH

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy